STMicroelectronics 3 Axis Surface Sensor, I2C/SPI, LGA, 14-Pin
- RS Stock No.:
- 165-5316
- Mfr. Part No.:
- LIS2DHTR
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5316
- Mfr. Part No.:
- LIS2DHTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Package Type | LGA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 14 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Package Type LGA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 14 | ||
Accelerometer ICs, STMicroelectronics
STs MEMS accelerometers include analogue and digital sensors featuring up to ±400g acceleration full scale and from 1.71 to 3.6 V supply voltage. Advanced power-saving features include ultra-low-power mode, auto wake-up function and FIFO buffer that can be used to store data reducing the host processor loading and system power consumption.
These accelerometers can be used in portable applications such as smart phones & PDAs, or any other application where low power consumption and reduced size are a must. Newer generation accelerometers are also a step forward in miniaturization, with some sized 2x2x1 mm. some are available with both 14 and 12-lead pinout.
Uses for these accelerometers include: Telematics and black boxes, in-dash car navigations, inclination measurement, anti-theft devices, intelligent power saving, vibration monitoring and compensation and motion activated functions.
With this range of accelerometers being capable to be used in the automotive industry (except stock no. 111-6447) such as AIS32x family, they have an extended temperature range and AEC-Q100 qualified.
Accelerometers, STMicroelectronics
Note
The stock no. 111-6447 is not intended for Automotive Safety Applications.
Related links
- STMicroelectronics 3 Axis Surface Mount Sensor LGA, 14-Pin
- STMicroelectronics 3 Axis Surface Mount Sensor LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V SPI 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-SPI 14-Pin
- STMicroelectronics 3-Axis Surface Mount Sensor I2C 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 3.6 V 1.71V I2C LGA, 14-Pin
