Allegro Microsystems 2 Axis Surface Hall Effect Sensor 4 V 24V, SOT-23W, 5-Pin
- RS Stock No.:
- 146-4453
- Mfr. Part No.:
- A1262LLHLT-T
- Brand:
- Allegro Microsystems
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$602.50
(exc. GST)
$663.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $1.205 | $602.50 |
| 1000 - 1500 | $1.175 | $587.50 |
| 2000 + | $1.157 | $578.50 |
*price indicative
- RS Stock No.:
- 146-4453
- Mfr. Part No.:
- A1262LLHLT-T
- Brand:
- Allegro Microsystems
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Number of Axis | 2 | |
| Technology | BiCMOS, Planar and Vertical Hall Element | |
| Mount Type | Surface | |
| Magnetic Type | Latch | |
| Minimum Supply Voltage | 4V | |
| Package Type | SOT-23W | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 5 | |
| Width | 2.4mm | |
| Series | A1262 | |
| Length | 2.98mm | |
| Height | 950μm | |
| Standards/Approvals | Lead (Pb) Free, RoHS | |
| Supply Current | 4.5mA | |
| Automotive Standard | AEC-Q100 | |
| Response Time | 32μs | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Number of Axis 2 | ||
Technology BiCMOS, Planar and Vertical Hall Element | ||
Mount Type Surface | ||
Magnetic Type Latch | ||
Minimum Supply Voltage 4V | ||
Package Type SOT-23W | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 5 | ||
Width 2.4mm | ||
Series A1262 | ||
Length 2.98mm | ||
Height 950μm | ||
Standards/Approvals Lead (Pb) Free, RoHS | ||
Supply Current 4.5mA | ||
Automotive Standard AEC-Q100 | ||
Response Time 32μs | ||
- COO (Country of Origin):
- PH
Related links
- Allegro Microsystems 2 Axis Surface Hall Effect Sensor 4 V 24V 5-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3 V 24V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 5-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 4.5 V 5.5V SOT-23, 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 16-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 3.8 V 24V 3-Pin
