SICK SFM60 Series Absolute Encoder 12V dc, Binary Signal, Hollow Shaft Type, 0.5 in Shaft

Subtotal (1 unit)*

$1,516.52

(exc. GST)

$1,668.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,516.52

*price indicative

RS Stock No.:
285-4249
Mfr. Part No.:
SFM60-HNAT2K02 / 1073085
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Absolute

Product Type

Encoder

Series

SFM60

Output Signal Type

Binary

Shaft Type

Hollow Shaft

Shaft Diameter

0.5in

Interface Type

HIPERFACE

Terminal Type

M23 Connector

IP Rating

IP65

Maximum Supply Voltage

12V dc

Minimum Operating Temperature

-40°C

Standards/Approvals

ACMA declaration of conformity, CE, CHINA-RoHS, EU declaration of conformity, MAR Declaration of Conformity, UK declaration of conformity

Maximum Operating Temperature

115°C

Switching Frequency

200kHz

COO (Country of Origin):
DE

Overview


SICK is rounding out its portfolio with the optical high-resolution SFS/SFM60 motor feedback systems in hollow shaft design. Especially with self- and force-ventilated synchronous motors, this mechanical component meets customer requirements, as do various hollow shafts and high protection classes (IP65). A wide variety of product variants fulfils nearly every requirement. The SFS/SFM60 motor feedback systems use a globally standardized interface.

It provides maximum flexibility and reduces installation times - plug & play at its best. The rugged shaft bearing increases the service life and at the same time reduces the servicing and maintenance requirements. It also achieves optimum concentricity and a previously unattainable low level of vibration even at maximum operating speeds.

At a glance


HIPERFACE® motor feedback system in singleturn and multiturn design, compatible with the world's leading drive systems

1,024 sine/cosine periods per revolution

Absolute position with a resolution of 32,768 increments per revolution and 4,096 revolutions with the multiturn system

Mechanical flexibility through different blind hollow shaft and through hollow shaft diameters (8 to 15 mm diameter), available with various stator couplings

IP65 protection class

Certified according to SIL2/PL d (only valid for SFS60S/SFM60S...)

Your Benefit


Convenient traceability and simple maintenance thanks to storage of motor-specific data in the electronic type label

Large ball bearing distances reduce uneven wear and minimize vibration on the encoder housing, which increases the encoder's service life

The nickel code disk offers a high degree of vibration resistance and an extended temperature range

Shorter development times through standardized mechanical interface

Platform for the future, since all electrical interfaces (TTL/HTL, 1Vpp, SSI, PROFIBUS, HIPERFACE DSL®) are or will be available in this mechanical component.

Applications


Factory automation

Drives and controls: Jerk-free acceleration and deceleration of elevator cars

Logistics automation

Building management: Speed measurement on the elevator engine

Each
$1,516.52
Each
$1,214.27
Each
$1,516.52
Each
$5,615.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy