SICK SFM60 Series Absolute Absolute Encoder 12V, 1024 ppr ppr, Binary Signal, Through Hollow Type, 12 mm Shaft
- RS Stock No.:
- 267-2049
- Mfr. Part No.:
- SFM60-HMKT4K02 / 1052163
- Brand:
- SICK
Subtotal (1 unit)*
$1,489.39
(exc. GST)
$1,638.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,489.39 |
*price indicative
- RS Stock No.:
- 267-2049
- Mfr. Part No.:
- SFM60-HMKT4K02 / 1052163
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Absolute | |
| Series | SFM60 | |
| Pulses Per Revolution | 1024ppr | |
| Maximum Revolutions | 9000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Through Hollow | |
| Shaft Diameter | 12mm | |
| Interface Type | HIPERFACE | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 43mm | |
| Overall Height | 72mm | |
| Standards/Approvals | CE | |
| Overall Width | 60mm | |
| Maximum Operating Temperature | 115°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Absolute Encoder | ||
Encoder Technology Absolute | ||
Series SFM60 | ||
Pulses Per Revolution 1024ppr | ||
Maximum Revolutions 9000rpm | ||
Output Signal Type Binary | ||
Shaft Type Through Hollow | ||
Shaft Diameter 12mm | ||
Interface Type HIPERFACE | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 43mm | ||
Overall Height 72mm | ||
Standards/Approvals CE | ||
Overall Width 60mm | ||
Maximum Operating Temperature 115°C | ||
- COO (Country of Origin):
- DE
Overview
SICK is rounding out its portfolio with the optical high-resolution SFS/SFM60 motor feedback systems in hollow shaft design. Especially with self- and force-ventilated synchronous motors, this mechanical component meets customer requirements, as do various hollow shafts and high protection classes (IP65). A wide variety of product variants fulfils nearly every requirement. The SFS/SFM60 motor feedback systems use a globally standardized interface. It provides maximum flexibility and reduces installation times - plug & play at its best.
The rugged shaft bearing increases the service life and at the same time reduces the servicing and maintenance requirements. It also achieves optimum concentricity and a previously unattainable low level of vibration even at maximum operating speeds.
At a glance
HIPERFACE motor feedback system in single turn and multitier design, compatible with the world's leading drive systems
1,024 sine/cosine periods per revolution
Absolute position with a resolution of 32,768 increments per revolution and 4,096 revolutions with the multitier system
Mechanical flexibility through different blind hollow shaft and through hollow shaft diameters (8 to 15 mm diameter), available
with various stator couplings
IP65 protection class
Certified according to SIL2/PL d (only valid for SFS60S/SFM60S...)
Your Benefit
Convenient traceability and simple maintenance thanks to storage of motor-specific data in the electronic type label
Large ball bearing distances reduce uneven wear and minimize vibration on the encoder housing, which increases the encoder's
service life
The nickel code disk offers a high degree of vibration resistance and an extended temperature range
Shorter development times through standardized mechanical interface
Platform for the future, since all electrical interfaces (TTL/HTL, 1Vpp, SSI, PROFIBUS, HIPERFACE DSL) are or will be available in
this mechanical component.
Applications
Jerk-free acceleration and deceleration of elevator cars
Speed measurement on the elevator engine
Related links
- SICK SFM60 Series Absolute Absolute Encoder 12V Binary Signal 14 mm Shaft
- SICK SFM60 Series Absolute Absolute Encoder 12V Binary Signal 10 mm Shaft
- SICK SFM60 Series Absolute Absolute Encoder 12V Binary Signal 15 mm Shaft
- SICK SFM60 Series Absolute Absolute Encoder 12V Through Hollow Type, 12 mm Shaft
- SICK SFS/SFM60 Series Absolute Absolute Encoder 12V dc Binary Signal 10 mm Shaft
- SICK SFS/SFM60 Series Absolute Absolute Encoder 12V dc Binary Signal 14 mm Shaft
- SICK SFM60 Series Absolute Encoder 12V dc Binary Signal 0.5 in Shaft
- SICK SFS/SFM60 Series Absolute Rotary Encoder 12V dc Binary Signal 14 mm Shaft
