SICK SFM60 Series Absolute Encoder, Hollow shaft Type, 1/2in Shaft

Subtotal (1 unit)*

$1,472.35

(exc. GST)

$1,619.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,472.35

*price indicative

RS Stock No.:
285-4248
Mfr. Part No.:
SFM60-HNAT0K02 / 1052147
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Absolute

Series

SFM60

Shaft Type

Hollow shaft

Supply Voltage

7 → 12 V dc

Shaft Diameter

1/2in

IP Rating

IP65

Interface

HIPERFACE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Connection Type

M23 Connector

COO (Country of Origin):
DE

Overview


SICK is rounding out its portfolio with the optical high-resolution SFS/SFM60 motor feedback systems in hollow shaft design. Especially with self- and force-ventilated synchronous motors, this mechanical component meets customer requirements, as do various hollow shafts and high protection classes (IP65). A wide variety of product variants fulfils nearly every requirement. The SFS/SFM60 motor feedback systems use a globally standardized interface.

It provides maximum flexibility and reduces installation times - plug & play at its best. The rugged shaft bearing increases the service life and at the same time reduces the servicing and maintenance requirements. It also achieves optimum concentricity and a previously unattainable low level of vibration even at maximum operating speeds.

At a glance


HIPERFACE® motor feedback system in singleturn and multiturn design, compatible with the world's leading drive systems
1,024 sine/cosine periods per revolution
Absolute position with a resolution of 32,768 increments per revolution and 4,096 revolutions with the multiturn system
Mechanical flexibility through different blind hollow shaft and through hollow shaft diameters (8 to 15 mm diameter), available with various stator couplings
IP65 protection class
Certified according to SIL2/PL d (only valid for SFS60S/SFM60S...)

Your Benefit


Convenient traceability and simple maintenance thanks to storage of motor-specific data in the electronic type label
Large ball bearing distances reduce uneven wear and minimize vibration on the encoder housing, which increases the encoder's service life
The nickel code disk offers a high degree of vibration resistance and an extended temperature range
Shorter development times through standardized mechanical interface
Platform for the future, since all electrical interfaces (TTL/HTL, 1Vpp, SSI, PROFIBUS, HIPERFACE DSL®) are or will be available in this mechanical component.

Applications


Factory automation
Drives and controls: Jerk-free acceleration and deceleration of elevator cars

Logistics automation
Building management: Speed measurement on the elevator engine

Related links