SICK BEF Series Measuring Measuring Wheel, Solid Shaft Type, 10 mm Shaft
- RS Stock No.:
- 285-0899
- Mfr. Part No.:
- BEF-MR10200APN / 4084739
- Brand:
- SICK
Subtotal (1 unit)*
$207.92
(exc. GST)
$228.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.92 |
*price indicative
- RS Stock No.:
- 285-0899
- Mfr. Part No.:
- BEF-MR10200APN / 4084739
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Measuring Wheel | |
| Encoder Technology | Measuring | |
| Series | BEF | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Overall Depth | 17mm | |
| Overall Width | 63.7mm | |
| Overall Height | 63.7mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Measuring Wheel | ||
Encoder Technology Measuring | ||
Series BEF | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Minimum Operating Temperature -30°C | ||
Overall Depth 17mm | ||
Overall Width 63.7mm | ||
Overall Height 63.7mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
Overview
The Aluminium measuring wheel is designed for use with a 10 mm solid shaft and features a studded polyurethane surface. With a circumference of 200 mm, this measuring wheel is suitable for various applications, providing accurate measurements across different surfaces.
The measuring surface is compatible with rough textiles, carpet, Cable measurement, fleece, paper, cardboard, wood and plastics. The moment of inertia for this measuring wheel is specified as 310 gcm².
At a glance
-
Your Benefit
Applications
- RS Stock No. 2850901
- Mfr. Part No. BEF-MR10500AP / 4084734
Each
$297.03
- RS Stock No. 2850894
- Mfr. Part No. BEF-MR-010020G / 5318678
Each
$212.40
- RS Stock No. 2850897
- Mfr. Part No. BEF-MR10200AK / 4084737
Each
$136.80
- RS Stock No. 2850898
- Mfr. Part No. BEF-MR10200AP / 4084738
Each
$198.04
Related links
- SICK BEF Series Measuring Measuring Wheel 10 mm Shaft
- SICK BEF Series Measuring Measuring Wheel 6 mm Shaft
- SICK BEF Series Measuring Measuring Wheel 8 mm Shaft
- SICK DUV60E Series Measuring Measuring Wheel 30V HTL Solid Shaft Type, 8 mm Shaft
- SICK BEF Series Measuring Measuring Wheel
- SICK RoHS Standard
- SICK, BEF Series Measuring Wheel for Use with Photoelectric Sensors
- SICK ANM58B Series Absolute Absolute Encoder 32V Solid Shaft Type, 10 mm Shaft












