Turck REM-E Series Absolute Absolute Encoder, Solid Type, 10mm Shaft

Subtotal (1 unit)*

$1,496.06

(exc. GST)

$1,645.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,496.06

*price indicative

RS Stock No.:
282-4185
Mfr. Part No.:
REM-E-118T10S-3C13S12M-H1181
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Encoder Technology

Absolute

Series

REM-E

Maximum Revolutions

4000rpm

Shaft Type

Solid

Shaft Diameter

10mm

COO (Country of Origin):
DE
The Turck Absolute Rotary Encoder, featuring a Synchro flange with a diameter of 58 mm, boasts a sturdy solid shaft measuring diameter of 10 mm x 20 mm and employs a reliable magnetic measuring principle for accurate readings. Crafted from stainless steel, the shaft ensures durability and resilience. With a protection class rating of IP64, both the housing and shaft sides are effectively safeguarded against environmental elements.

Energy harvesting technology
Short circuit protection
Vibration and shock resistance
Wire breakage and reverse polarity protection

Related links