Turck REI-E Series Incremental Incremental Encoder, 100ppr ppr, HTL Signal, Solid Type, 10mm Shaft

Subtotal (1 unit)*

$721.65

(exc. GST)

$793.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$721.65

*price indicative

RS Stock No.:
282-4175
Mfr. Part No.:
REI-E-113T10C-2B100-H1181
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Encoder Technology

Incremental

Series

REI-E

Pulses Per Revolution

100ppr

Maximum Revolutions

4500rpm

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

10mm

COO (Country of Origin):
IN
The Turck Incremental Encoder features a diameter of 58 mm clamping flange and a robust solid shaft measuring diameter of 10 mm x 20 mm, utilizing an optical measuring principle for accurate readings. Constructed from stainless steel, the shaft ensures durability and longevity in various industrial applications. With a protection class rating of IP64, both the housing and shaft sides are effectively shielded against environmental factors.

100 pulses per revolution
Short circuit protection
Maximum 300 kHz pulse frequency
Vibration and shock resistance
Wire breakage and reverse polarity protection

Related links