Turck REM-E Series Absolute Absolute Encoder, Solid Type, 6mm Shaft
- RS Stock No.:
- 282-4190
- Mfr. Part No.:
- REM-E-195T6S-IOL32B-H1141
- Brand:
- Turck
Subtotal (1 unit)*
$1,496.06
(exc. GST)
$1,645.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,496.06 |
*price indicative
- RS Stock No.:
- 282-4190
- Mfr. Part No.:
- REM-E-195T6S-IOL32B-H1141
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Encoder Technology | Absolute | |
| Series | REM-E | |
| Maximum Revolutions | 4000rpm | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Encoder Technology Absolute | ||
Series REM-E | ||
Maximum Revolutions 4000rpm | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
- COO (Country of Origin):
- DE
The Turck Absolute Rotary Encoder features a Synchro flange with a diameter of 58 mm, accompanied by a sturdy solid shaft measuring diameter of 6 mm x 12.5 mm. Utilizing a magnetic measuring principle, this encoder ensures precise and reliable measurements. Crafted from stainless steel, the shaft guarantees durability and longevity. With a protection class rating of IP64, both the housing and shaft are effectively shielded from environmental factors.
Energy harvesting technology
Short circuit protection
Vibration and shock resistance
Wire breakage and reverse polarity protection
Short circuit protection
Vibration and shock resistance
Wire breakage and reverse polarity protection
Related links
- Turck REM-E Series Absolute Absolute Encoder 6mm Shaft
- Turck REM-E Series Absolute Absolute Encoder 10mm Shaft
- SICK ACM60 Series Absolute Absolute Encoder Solid Type, 6mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder SSI Signal 6mm Shaft
- SICK SRS50 Series Absolute Absolute Encoder Binary Signal 6mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder SSI Signal 6mm Shaft
- SICK SKS36 Series Absolute Absolute Encoder Binary Signal 6mm Shaft
- SICK SRM50 Series Absolute Encoder 6mm Shaft
