Turck REI-E Series Incremental Incremental Encoder, 1024ppr ppr, HTL Signal, Solid Type, 10mm Shaft

Subtotal (1 unit)*

$721.65

(exc. GST)

$793.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$721.65

*price indicative

RS Stock No.:
282-4176
Mfr. Part No.:
REI-E-113T10C-2B1024-H1181
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Encoder Technology

Incremental

Pulses Per Revolution

1024ppr

Series

REI-E

Maximum Revolutions

4500rpm

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

10mm

COO (Country of Origin):
IN
The Turck Incremental Encoder features a diameter of 58 mm clamping flange and a sturdy solid shaft measuring diameter of 10 mm x 20 mm, utilizing an optical measuring principle for precise and accurate readings. Constructed from stainless steel, the shaft ensures durability and reliability in various industrial applications. With a protection class rating of IP64, both the housing and shaft sides are effectively shielded against environmental factors.

1024 pulses per revolution
Short circuit protection
Maximum 300 kHz pulse frequency
Vibration and shock resistance
Wire breakage and reverse polarity protection

Related links