Novotechnik P4500 Series Precision Potentiometer Position/Rotary Encoder Sensor 42V, Stainless Steel Type

This image is representative of the product range

Subtotal (1 unit)*

$265.87

(exc. GST)

$292.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.87

*price indicative

RS Stock No.:
564-155
Distrelec Article No.:
164-90-055
Mfr. Part No.:
P-4501-A102
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Product Type

Position/Rotary Encoder Sensor

Encoder Technology

Precision Potentiometer

Series

P4500

Maximum Revolutions

1000rpm

Shaft Type

Stainless Steel

Terminal Type

Gold-Plated Brass Terminal

IP Rating

IP40

Maximum Supply Voltage

42V

Minimum Operating Temperature

-30°C

Standards/Approvals

RoHS, DIN 400 50 / IEC 529

Mount Type

Clamp

Maximum Operating Temperature

100°C

Switching Frequency

2000Hz

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy