SICK ANM58B Series Absolute Absolute Encoder 32V, 262144 ppr ppr, Solid Shaft Type, 6 mm Shaft
- RS Stock No.:
- 647-935
- Mfr. Part No.:
- ANM58B-SANNB0000101000XX018X16
- Brand:
- SICK
Subtotal (1 unit)*
$2,103.95
(exc. GST)
$2,314.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,103.95 |
*price indicative
- RS Stock No.:
- 647-935
- Mfr. Part No.:
- ANM58B-SANNB0000101000XX018X16
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Absolute | |
| Pulses Per Revolution | 262144ppr | |
| Series | ANM58B | |
| Maximum Revolutions | 65536rpm | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | PROFINET | |
| Terminal Type | 4-Pin | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 50mm | |
| Overall Width | 58mm | |
| Standards/Approvals | CE, RoHS, UKCA, UL | |
| Overall Height | 58mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Absolute Encoder | ||
Encoder Technology Absolute | ||
Pulses Per Revolution 262144ppr | ||
Series ANM58B | ||
Maximum Revolutions 65536rpm | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
Interface Type PROFINET | ||
Terminal Type 4-Pin | ||
IP Rating IP65 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 50mm | ||
Overall Width 58mm | ||
Standards/Approvals CE, RoHS, UKCA, UL | ||
Overall Height 58mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
SICK ANM58B Series Absolute Encoder, 262144 Pulses Per Revolution, 6mm Shaft Diameter - ANM58B-SANNB0000101000XX018X16
This absolute encoder is an Advanced device designed for precision applications in automation and industrial sectors. Offering a Compact design with overall dimensions of 58mm x 58mm x 50mm, it features a robust solid shaft with a diameter of 6mm, catering specifically to various machinery and equipment. Its Ability to operate under extreme temperatures, ranging from -40 °C to +85 °C, enhances durAbility and reliAbility in challenging environments.
Features & Benefits
• High resolution of 262,144 steps per revolution ensures precise measurements
• PROFINET communication Interface facilitates seamless integration into automation systems
• IP65 rated enclosure protects against dust and water ingress
• Equipped with reverse polarity and short-circuit protection for enhanced safety
• Capable of a maximum rotation of 65,536 revolutions for extensive applications
• Built with stainless steel shaft and aluminium flange for increased durability
• PROFINET communication Interface facilitates seamless integration into automation systems
• IP65 rated enclosure protects against dust and water ingress
• Equipped with reverse polarity and short-circuit protection for enhanced safety
• Capable of a maximum rotation of 65,536 revolutions for extensive applications
• Built with stainless steel shaft and aluminium flange for increased durability
Applications
• Used for accurate positioning in CNC machines and robotic
• Ideal for controlling motion in automated production lines
• Utilised for monitoring speed and direction in conveyor systems
• Employed in industrial machinery where precise angular measurements are required
• Ideal for controlling motion in automated production lines
• Utilised for monitoring speed and direction in conveyor systems
• Employed in industrial machinery where precise angular measurements are required
How does the high resolution impact the performance in automation systems?
The high resolution enables extremely fine adjustments and accurate position feedback, which is essential for maintaining efficiency and precision in automation processes.
What type of connection is used with the absolute encoder?
It features a male connector and multiple female connectors, allowing flexible integration with various industrial setups.
What kind of environmental conditions can be tolerated?
It can operate effectively within a temperature range of -40 °C to +85 °C, ensuring reliability in harsh industrial environments.
Is there a limitation on how quickly the encoder can operate?
The encoder operates at speeds of up to 9,000 revolutions per minute, which is suitable for most high-speed applications in automated processes.
What diagnostic features are included with this encoder?
It provides valuable diagnostic data, including maximum speed, operating hours, and temperature monitoring, helping to maintain optimal performance and prevent downtime.
Related links
- SICK ANM58B Series Absolute Absolute Encoder 32V Solid Shaft Type, 6 mm Shaft
- SICK ANM58B Series Absolute Absolute Encoder 32V Solid Shaft Type, 10 mm Shaft
- SICK ANM58B Series Absolute Absolute Encoder 32V Solid Shaft Type, 15 mm Shaft
- SICK ANS58B Series Absolute Absolute Encoder 32V Solid Shaft Type, 6 mm Shaft
- SICK ANS58B Series Absolute Absolute Encoder 32V Solid Shaft Type, 15 mm Shaft
- SICK ANS58B Series Absolute Absolute Encoder 32V Solid Shaft Type, 10 mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder 32V Solid Shaft Type, 10 mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder 32V dc Solid Type, 10 mm Shaft
