SICK SRS50 Series Absolute Absolute Encoder 12V, 1024 ppr ppr, Binary Signal, Solid Type, 6 mm Shaft
- RS Stock No.:
- 267-2080
- Mfr. Part No.:
- SRS50-HXA0-K21 / 1037099
- Brand:
- SICK
Subtotal (1 unit)*
$1,034.26
(exc. GST)
$1,137.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,034.26 |
*price indicative
- RS Stock No.:
- 267-2080
- Mfr. Part No.:
- SRS50-HXA0-K21 / 1037099
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Absolute | |
| Series | SRS50 | |
| Pulses Per Revolution | 1024ppr | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Interface Type | HIPERFACE | |
| IP Rating | IP65 | |
| Terminal Type | Male Connector | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -30°C | |
| Overall Depth | 83.3mm | |
| Standards/Approvals | CE | |
| Overall Width | 65mm | |
| Overall Height | 101mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Flange | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Absolute Encoder | ||
Encoder Technology Absolute | ||
Series SRS50 | ||
Pulses Per Revolution 1024ppr | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Interface Type HIPERFACE | ||
IP Rating IP65 | ||
Terminal Type Male Connector | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -30°C | ||
Overall Depth 83.3mm | ||
Standards/Approvals CE | ||
Overall Width 65mm | ||
Overall Height 101mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Flange | ||
- COO (Country of Origin):
- DE
Overview
Used worldwide in a large variety of applications and environments - motor feedback systems of the SRS/SRM50 product family. With 1024 sine/cosine signals per revolution, this family represents the high-end solution of motor feedback systems with HIPERFACE®interface. They use a precise metal code disk and the largest possible distance between the two ball bearings. Absolute location indication with an increment number of 32,768 increments per revolution and a maximum of 4,096 revolutions.
Storage of motor-specific data in the electronic type label and the programming are important features of this product family. The motor feedback systems certified to SIL2/PL d meet current requirements with regard to safety technology and make the certification process easier.
At a glance
Motor feedback systems for the top performance range
1,024 sine/ cosine periods per revolution
Absolute position with a resolution of 32,768 increments per revolution and 4,096 revolutions with the multitier system
HIPERFACE®
interface: Programming of the position value and electronic type label
Insert shaft or tapered shaft with various torque supports
Integrated version, mounted version or stand-alone design
Certified according to SIL2/PL d (only valid for SRS50S/SRM50S...)
Conforms to RoHs
Your Benefit
Motor feedback system with HIPERFACE®
interface
High shock/vibration resistance thanks to built-in metal code disk
Consistent motor design due to identical size of single and multitier design
To use of a motor feedback system certified to SIL2/PL d makes it easier to have your system certified.
Very smooth running thanks to maximum ball bearing distance
Applications
Motion monitoring via HIPERFACE
Jerk-free acceleration and deceleration of elevator cars
Speed measurement on the elevator engine
Related links
- SICK SRS50 Series Absolute Absolute Encoder 12V Binary Signal 6 mm Shaft
- SICK SRS50 Series Absolute Absolute Encoder 12V Binary Signal 10 mm Shaft
- SICK SRM50 Series Absolute Absolute Encoder 12V Binary Signal 6 mm Shaft
- SICK SRM50 Series Absolute Absolute Encoder 12V Binary Signal 0.375 in Shaft
- SICK SRS50 Series Safety Encoder Rotary Encoder 12V dc Sin/Cos Signal 8 mm Shaft
- SICK SRS50 Series Absolute Encoder 12V dc Sin/Cos Signal 10 mm Shaft
- SICK SFS60 Series Absolute Absolute Encoder 12V Binary Signal 10 mm Shaft
- SICK SRM50 Series Absolute Absolute Encoder 12V Binary Signal 10 mm Shaft
