Gefran PY3 Series Linear Transducer Cable 25V
- RS Stock No.:
- 226-8987
- Mfr. Part No.:
- F044494/ PY-3-F-010-S05M 0000X000X00
- Brand:
- Gefran
Subtotal (1 unit)*
$508.75
(exc. GST)
$559.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $508.75 |
*price indicative
- RS Stock No.:
- 226-8987
- Mfr. Part No.:
- F044494/ PY-3-F-010-S05M 0000X000X00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Linear Transducer | |
| Series | PY3 | |
| Resistance | 1kΩ | |
| Housing Material | Anodised Aluminium, Polyamide 66 | |
| Encoder Technology | Potentiometric | |
| Output Signal Type | Resistance | |
| Interface Type | Cable | |
| Stroke | 10 mm | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 25V | |
| Overall Depth | 22mm | |
| Overall Height | 119mm | |
| Overall Width | 45mm | |
| Standards/Approvals | CE, RoHS | |
| Maximum Operating Temperature | 100°C | |
| Resistance Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Linear Transducer | ||
Series PY3 | ||
Resistance 1kΩ | ||
Housing Material Anodised Aluminium, Polyamide 66 | ||
Encoder Technology Potentiometric | ||
Output Signal Type Resistance | ||
Interface Type Cable | ||
Stroke 10 mm | ||
IP Rating IP40 | ||
Maximum Supply Voltage 25V | ||
Overall Depth 22mm | ||
Overall Height 119mm | ||
Overall Width 45mm | ||
Standards/Approvals CE, RoHS | ||
Maximum Operating Temperature 100°C | ||
Resistance Tolerance ±20 % | ||
- COO (Country of Origin):
- IT
The Gefran PY-3 series Rectilinear Displacement Transducer with roller bearing tip is suitable for applications where the object to be measured may be subject to shifts transverse to the transducer axle (shaft is prevented from rotating). The side connection creates a through-rod structure with double rod support, guaranteeing greater overall strength of the transducer.
Stroke length 10mm
Independent linearity up to ± 0.1%
Infinite resolution
Displacement speed up to 10 m/s
Working temperature -30 to +100°C
Related links
- Gefran PY3 Series Linear Transducer Cable 14V
- Gefran PY3 Series Linear Transducer 60V
- Gefran PY3 Series Linear Transducer 25V
- Gefran PY2 Series Linear Transducer 14V
- Gefran LT Series Linear Transducer Cable 60V
- Gefran PY2 Series Linear Transducer
- Gefran PY1 Series Linear Transducer 25V
- Gefran PY2 Series Linear Transducer 60V
