Gefran PY3 Series Linear Transducer Cable 25V

Subtotal (1 unit)*

$492.36

(exc. GST)

$541.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$492.36

*price indicative

RS Stock No.:
226-8986
Mfr. Part No.:
F040688/ PY-3-F-010-S02M 0000X000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Linear Transducer

Series

PY3

Resistance

1kΩ

Housing Material

Anodised Aluminium, Polyamide 66

Encoder Technology

Potentiometric

Output Signal Type

Resistance

Interface Type

Cable

Stroke

10 mm

IP Rating

IP40

Maximum Supply Voltage

25V

Overall Depth

22mm

Overall Width

45mm

Standards/Approvals

CE, RoHS

Overall Height

119mm

Maximum Operating Temperature

100°C

Resistance Tolerance

±20 %

COO (Country of Origin):
IT
The Gefran PY-3 series Rectilinear Displacement Transducer with roller bearing tip is suitable for applications where the object to be measured may be subject to shifts transverse to the transducer axle (shaft is prevented from rotating). The side connection creates a through-rod structure with double rod support, guaranteeing greater overall strength of the transducer.

Stroke length 10mm

Independent linearity up to ± 0.1%

Infinite resolution

Displacement speed up to 10 m/s

Working temperature -30 to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy