SICK Draw Wire Encoder, SSI Signal
- RS Stock No.:
- 223-0965
- Mfr. Part No.:
- BTF13-A1AM0520 / 1034300
- Brand:
- SICK
Subtotal (1 unit)*
$4,879.58
(exc. GST)
$5,367.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,879.58 |
*price indicative
- RS Stock No.:
- 223-0965
- Mfr. Part No.:
- BTF13-A1AM0520 / 1034300
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Output Signal Type | SSI | |
| Supply Voltage | 10 → 32 V | |
| Interface | IO-Link | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Output Signal Type SSI | ||
Supply Voltage 10 → 32 V | ||
Interface IO-Link | ||
Overview
With wire draw lengths from 2 to 50 m, the HighLine series of wire draw encoders have enormous range. Thanks to guide rollers, the HighLine series enables flexible measurement paths - even around obstacles. Their rugged housing and dirt-resistant brush assemblies allow the encoder to be used in the toughest of environments, including dust, shock and vibration, which ensure a long service lifetime.
At a glance
Measuring lengths: 2 m ... 50 m
Modular measuring system with a wide selection of interfaces/measuring lengths
Very rugged system (dirt scraper, integrated brushes)
High-quality winding mechanism and wire input
High enclosure rating
High shock and vibration resistance
Extremely high resolution possible
Expandable using external accessories
Modular measuring system with a wide selection of interfaces/measuring lengths
Very rugged system (dirt scraper, integrated brushes)
High-quality winding mechanism and wire input
High enclosure rating
High shock and vibration resistance
Extremely high resolution possible
Expandable using external accessories
Your Benefits
Reliable solution for use in harsh ambient conditions
Long service life due to rugged industrial housing
Quick and easy installation without the need for precise linear guidance
Low integration and maintenance costs
Customization option reduces storage costs
Analog interface speeds up commissioning and cost-effective interface card can be used
Long service life due to rugged industrial housing
Quick and easy installation without the need for precise linear guidance
Low integration and maintenance costs
Customization option reduces storage costs
Analog interface speeds up commissioning and cost-effective interface card can be used
Applications
positioning the height of the lifter
Height positioning in sheet metal storage
Height detection of the crane gripper
Positioning of the ULD cab
Recording the extending and retracting movement of a passenger boarding bridge
Pallet handling with narrow aisle forklifts at great heights
Length measurement on the boom of a reach stacker
Wire draw encoder for support and boom positioning on the mobile crane
Monitoring of the drill feed and drill speed
Aerial ladder positioning on aerial rescue trucks
Positioning of the gripper arm on garbage trucks
Height positioning in sheet metal storage
Height detection of the crane gripper
Positioning of the ULD cab
Recording the extending and retracting movement of a passenger boarding bridge
Pallet handling with narrow aisle forklifts at great heights
Length measurement on the boom of a reach stacker
Wire draw encoder for support and boom positioning on the mobile crane
Monitoring of the drill feed and drill speed
Aerial ladder positioning on aerial rescue trucks
Positioning of the gripper arm on garbage trucks
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK BCG08 Series Absolute Draw Wire Encoder, SSI Signal
- SICK BCG19 Series Absolute Draw Wire Encoder, SSI Signal
- SICK BKS09 Series Absolute Draw Wire Encoder, SSI Signal
- SICK BCG05 Series Absolute Draw Wire Encoder, SSI Signal
- SICK BTF13 Series Absolute Draw Wire Encoder, Ethernet IP Signal
- SICK BTF13 Series Absolute Draw Wire Encoder, Current Signal
- SICK BTF13 Series Absolute Draw Wire Encoder, Analogue Signal
- SICK BTF13 Series Absolute Draw Wire Encoder, EtherCAT Signal
