SICK BCG08 Series Absolute Draw Wire Encoder 32V dc, SSI Signal, 6 mm Shaft
- RS Stock No.:
- 286-9995
- Mfr. Part No.:
- BCG08-A1CM0318 / 1054129
- Brand:
- SICK
Subtotal (1 unit)*
$2,074.11
(exc. GST)
$2,281.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,074.11 |
*price indicative
- RS Stock No.:
- 286-9995
- Mfr. Part No.:
- BCG08-A1CM0318 / 1054129
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Draw Wire Encoder | |
| Encoder Technology | Absolute | |
| Series | BCG08 | |
| Output Signal Type | SSI | |
| Stroke | 3000 mm | |
| Shaft Diameter | 6mm | |
| Interface Type | SSI | |
| Terminal Type | Screw | |
| IP Rating | IP50, IP67 | |
| Maximum Supply Voltage | 32V dc | |
| Minimum Operating Temperature | 0°C | |
| Overall Depth | 61mm | |
| Standards/Approvals | UK declaration of conformity, ACMA declaration of conformity, CE, CHINA-RoHS, cULus certificate, EU declaration of conformity, MAR Declaration of Conformity | |
| Overall Height | 80mm | |
| Overall Width | 80mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Draw Wire Encoder | ||
Encoder Technology Absolute | ||
Series BCG08 | ||
Output Signal Type SSI | ||
Stroke 3000 mm | ||
Shaft Diameter 6mm | ||
Interface Type SSI | ||
Terminal Type Screw | ||
IP Rating IP50, IP67 | ||
Maximum Supply Voltage 32V dc | ||
Minimum Operating Temperature 0°C | ||
Overall Depth 61mm | ||
Standards/Approvals UK declaration of conformity, ACMA declaration of conformity, CE, CHINA-RoHS, cULus certificate, EU declaration of conformity, MAR Declaration of Conformity | ||
Overall Height 80mm | ||
Overall Width 80mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
Overview
The slim design of the EcoLine family is ideal for applications with limited space. Its modularity makes it suitable for a large selection of measuring lengths, interfaces and encoders. Due to the into the drum integrated spring as well as the adaption without coupling, it is possible to achieve high precision and stability.
The special nozzle serves to protect the measuring wire from damage caused by vibration. The intuitive teach-in function provided in analogue options also enables easy system integration.
At a glance
Measuring lengths: 1.25 m ... 10 m
Modular measuring system with a wide selection of interfaces/measuring lengths
Very small, slim housing (55 mm ... 190 mm) with spring integrated in the measurement drum
Light yet shock-proof and temperature-resistant plastic housing
Analog interface with teach-in function on encoder
Your Benefit
Space and cost saving design thanks to slimline mechanics
Numerous possible combinations of interfaces and measuring lengths
Advanced programming options lead to a reduction in the amount of variants, save costs, and reduce storage
Analog interface speeds up commissioning and cost effective interface card can be used
Applications
Fields of applications
Measuring height and tilt of automated guided systems
Height measurement in small warehouse systems
Applications in medical technology (operating tables, MRT)
Height measurement of scissors lifting platforms
Height measurement of ov
Related links
- SICK BCG08 Series Absolute Draw Wire Encoder 30V, SSI Signal
- SICK BCG08 Series Absolute Draw Wire Encoder 32V, IO-Link Signal
- SICK BCG08 Series Absolute Draw Wire Encoder 32V, PROFIBUS Signal
- SICK BCG08 Series Absolute Draw Wire Encoder 33V, Analogue Signal
- SICK BCG08 Series Absolute Draw Wire Encoder 30V, Profinet Signal
- SICK BCG08 Series Absolute Draw Wire Encoder 30V, CAN Open Signal
- SICK BCG05 Series Absolute Draw Wire Encoder 32V, SSI Signal
- SICK BCG19 Series Absolute Draw Wire Encoder 32V, SSI Signal