Omron E6F-C Series Incremental Rotary Encoder 24V dc, 1000 ppr ppr, 10 mm Shaft
- RS Stock No.:
- 215-7377
- Mfr. Part No.:
- E6F-CWZ5G 1000P/R 2M
- Brand:
- Omron
Subtotal (1 unit)*
$1,406.43
(exc. GST)
$1,547.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 3 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,406.43 |
*price indicative
- RS Stock No.:
- 215-7377
- Mfr. Part No.:
- E6F-CWZ5G 1000P/R 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Rotary Encoder | |
| Encoder Technology | Incremental | |
| Series | E6F-C | |
| Pulses Per Revolution | 1000ppr | |
| Maximum Revolutions | 5000rpm | |
| Shaft Diameter | 10mm | |
| Terminal Type | Cable | |
| IP Rating | IP65F | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 60mm | |
| Overall Width | 60mm | |
| Standards/Approvals | IEC | |
| Overall Height | 85mm | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Chassis | |
| Switching Frequency | 83kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Rotary Encoder | ||
Encoder Technology Incremental | ||
Series E6F-C | ||
Pulses Per Revolution 1000ppr | ||
Maximum Revolutions 5000rpm | ||
Shaft Diameter 10mm | ||
Terminal Type Cable | ||
IP Rating IP65F | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 60mm | ||
Overall Width 60mm | ||
Standards/Approvals IEC | ||
Overall Height 85mm | ||
Maximum Operating Temperature 70°C | ||
Mount Type Chassis | ||
Switching Frequency 83kHz | ||
The Omron E6F-CWZ5G 1000P/R 2M is a Incremental Rotary Encoder 60 mm diameter. It has a rated supply voltage of 12 to 24VDC.Output form is of Complimentary output.
Water- and oil-proof structure (IP65f)
Output short-circuit protection circuit to reduce risks from incorrect wiring
Complementary output model can be used with extension cable
Related links
- Omron E6C2 Series Incremental Incremental Encoder 24V dc NPN Open Collector Signal, 6 mm Shaft
- Omron E6C2 Series Incremental Incremental Encoder 24V dc Open Collector Signal 6 mm Shaft
- Omron E6F Series Absolute Absolute Encoder 24V dc NPN Open Collector Signal 10 mm Shaft
- Omron E6B2 Series Incremental Incremental Encoder 24V dc NPN Open Collector Signal 6 mm
- Omron E6B2-C Series Incremental Incremental Encoder 24V dc NPN Open Collector Signal 40
- Omron E6F Series Absolute Absolute Encoder 24V dc NPN Open Collector Signal 10 mm Shaft
- Omron 1000 ppr Pulse Incremental Mechanical Rotary Encoder with a 6 mm, Flange
- Omron E6C3-C Series Incremental Rotary Encoder 24V NPN Open Collector Signal, 8 mm Shaft
