Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, 12 mm Shaft

This image is representative of the product range

Subtotal (1 unit)*

$932.68

(exc. GST)

$1,025.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$932.68

*price indicative

RS Stock No.:
761-499
Mfr. Part No.:
0565036
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Absolute Encoder

Encoder Technology

Optical

Series

AC58

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Diameter

12mm

Interface Type

CAN

IP Rating

IP64

Terminal Type

Cable

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Overall Width

58mm

Overall Height

71.3mm

Maximum Operating Temperature

85°C

Mount Type

Clamping Flange Mount

COO (Country of Origin):
DE
The Hengstler sophisticated encoder is designed to provide precise location feedback in various applications, ensuring optimal performance and reliability.

Housing diameter of 58 mm ensures Compact integration

Protection class ratings of IP64 and IP67 provide excellent environmental resistance

Operating temperature range of -40 °C to +85 °C supports diverse conditions

Resolution options up to 14 Bit for precise measurements

Each
$932.68
Each
$1,244.38
Each
$1,244.38
Each
$932.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy