Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- RS Stock No.:
- 651-341
- Mfr. Part No.:
- MME-MTS-450-TLF-AIF
- Brand:
- Festo
Subtotal (1 unit)*
$4,149.02
(exc. GST)
$4,563.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,149.02 |
*price indicative
- RS Stock No.:
- 651-341
- Mfr. Part No.:
- MME-MTS-450-TLF-AIF
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Encoder | |
| Encoder Technology | Linear Measuring | |
| Series | MME-MTS | |
| Output Signal Type | Digital | |
| Stroke | 450 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UK, IEC 60529, EMC, RoHS | |
| Mount Type | Optional | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Encoder | ||
Encoder Technology Linear Measuring | ||
Series MME-MTS | ||
Output Signal Type Digital | ||
Stroke 450 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UK, IEC 60529, EMC, RoHS | ||
Mount Type Optional | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- DE
The Festo Displacement Encoder is a cutting-edge device designed for precision measurement in dynamic environments. Built to withstand a wide range of operating conditions, this encoder functions effectively within ambient temperatures of -40 °C to 75 °C. Its digital measuring system provides unmatched displacement resolution of less than 0.01 mm, ensuring accurate tracking of positions even at high speeds of up to 10 m/s. The robust construction, featuring anodised housing and resistant materials, guarantees durability and long-lasting performance, making it ideal for various industrial applications. With versatile mounting options and a compact design, this encoder is engineered for seamless integration into multiple setups while maintaining a high degree of protection.
CE marked for compliance with EU EMC Directive
Meets EU and UK RoHS Directives for environmental safety
Operates with a digital measuring principle enhancing accuracy
Output signal utilises CAN protocol type SPC-AIF for reliable communication
Nominal operating voltage of DC 24 V suits standard industrial power systems
Degree of protection rated IP65 which ensuring resistance to dust and water
Versatile mounting positions allow for flexibility in installation
- RS Stock No. 0651142
- Mfr. Part No. MME-MTS-1750-TLF-AIF
Each
$5,825.39
- RS Stock No. 0651144
- Mfr. Part No. MME-MTS-500-TLF-AIF
Each
$4,196.24
- RS Stock No. 0650433
- Mfr. Part No. MME-MTS-1250-TLF-AIF
Each
$5,202.86
- RS Stock No. 0651143
- Mfr. Part No. MME-MTS-300-TLF-AIF
Each
$3,929.64
Related links
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- Festo MLO-POT Series Linear Measuring Encoder Round Type
- SICK DBV50 Core Series Linear Measuring Linear Measuring Encoder 5.5V dc TTL Signal, Measuring Wheel Type
- SICK KH53 Series Linear Measuring Linear Measuring Encoder 32V, SSI Signal
- SICK DBV50 Core Series Linear Measuring Linear Measuring Encoder 5.5V dc TTL Signal, Measuring Wheel Type
- SICK DBV50E Series Linear Measuring Linear Measuring Encoder 30V dc HTL Signal, Measuring Wheel Type
- SICK DAX Series Linear Measuring Linear Measuring Encoder 24V dc, Analogue Signal











