SICK DBV50E Series Linear Measuring Linear Measuring Encoder 30V dc, 2000 ppr ppr, HTL Signal, Measuring Wheel Type
- RS Stock No.:
- 201-3665
- Distrelec Article No.:
- 303-96-980
- Mfr. Part No.:
- DBV50E-22EKB02000 / 1081178
- Brand:
- SICK
Subtotal (1 unit)*
$444.51
(exc. GST)
$488.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $444.51 |
*price indicative
- RS Stock No.:
- 201-3665
- Distrelec Article No.:
- 303-96-980
- Mfr. Part No.:
- DBV50E-22EKB02000 / 1081178
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Linear Measuring | |
| Product Type | Linear Measuring Encoder | |
| Series | DBV50E | |
| Pulses Per Revolution | 2000ppr | |
| Maximum Revolutions | 3000rpm | |
| Output Signal Type | HTL | |
| Shaft Type | Measuring Wheel | |
| Interface Type | Push Pull | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Overall Depth | 54.7mm | |
| Standards/Approvals | EN 61000-6-2 and EN 61000-6-3 (class A) | |
| Overall Height | 60mm | |
| Overall Width | 110mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Flange | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Linear Measuring | ||
Product Type Linear Measuring Encoder | ||
Series DBV50E | ||
Pulses Per Revolution 2000ppr | ||
Maximum Revolutions 3000rpm | ||
Output Signal Type HTL | ||
Shaft Type Measuring Wheel | ||
Interface Type Push Pull | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Overall Depth 54.7mm | ||
Standards/Approvals EN 61000-6-2 and EN 61000-6-3 (class A) | ||
Overall Height 60mm | ||
Overall Width 110mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Flange | ||
- COO (Country of Origin):
- MY
SICK DBV50
Series Measuring Wheel, 2000 Pulses Per Revolution, 7 to 30V DC Supply Voltage - DBV50E-22EKB2000
This measuring wheel is designed as a high-performance encoder, utilising linear measuring technology for precise distance measurements. With an overall height of 60mm, width of 110mm, and depth of 54.7mm, it is built to operate effectively in various industrial applications. This encoder features an IP65 rating, ensuring protection against dust and water ingress, making it suitable for challenging environments.
Features & Benefits
• High-resolution encoder delivers accurate measurements up to 10mm
• Incremental output encoder for precise data transmission
• HTL output signal type ensures compatibility with various systems
• Robust construction allows for operation in temperatures from -20°C to +85°C
• Incremental output encoder for precise data transmission
• HTL output signal type ensures compatibility with various systems
• Robust construction allows for operation in temperatures from -20°C to +85°C
Applications
• Used for automated systems requiring precise linear measurements
• Ideal for involving distance measurement in harsh environments
• Utilised in robotic for accurate positioning
• Suitable for assembly line operations needing reliable distance tracking
• Ideal for involving distance measurement in harsh environments
• Utilised in robotic for accurate positioning
• Suitable for assembly line operations needing reliable distance tracking
What is the maximum number of revolutions this encoder can achieve?
The encoder can reach a maximum of 3000 revolutions per minute, ensuring efficient performance under demanding conditions.
How does the encoder's IP65 rating enhance its usability?
The IP65 rating means the device is dust-tight and protected against water jets, making it suitable for use in various industrial settings.
What type of connection is used for this encoder?
It features a cable connection type, which facilitates easy integration into existing systems for quick setup and functionality.
How does the supply voltage range affect installation?
With a supply voltage range of 7 to 30 V DC, it allows for flexibility in connection to different systems while accommodating various operational requirements.
Related links
- SICK DBV50 Core Series Linear Measuring Linear Measuring Encoder 5.5V dc TTL Signal, Measuring Wheel Type
- SICK DBV50E-22EKB0200 Series Measuring Linear Measuring Encoder 30V dc HTL Signal, Measuring Wheel Type
- SICK DBV50 Core Series Linear Measuring Linear Measuring Encoder 5.5V dc TTL Signal, Measuring Wheel Type
- SICK DBV50E Series Incremental Incremental Encoder 30V HTL Solid Shaft Type, 8 mm
- SICK DBV50 Series Measuring Encoder 5.5V HTL Signal
- SICK DBV50 Series Measuring Encoder 30V HTL/Push Pull Signal
- SICK DBV50E Series Incremental Incremental Encoder 30V Push Pull Solid Shaft Type, 8 mm
- SICK DBV50 Series Measuring Encoder 27V HTL/Push Pull Signal