Festo MME-MTS Series Linear Measuring Encoder, Digital Signal

Subtotal (1 unit)*

$5,202.86

(exc. GST)

$5,723.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,202.86

*price indicative

RS Stock No.:
650-433
Mfr. Part No.:
MME-MTS-1250-TLF-AIF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Encoder

Encoder Technology

Linear Measuring

Series

MME-MTS

Output Signal Type

Digital

Stroke

1250 mm

IP Rating

IP65

Minimum Operating Temperature

-40°C

Standards/Approvals

IEC 60529, UK, EMC, RoHS

Mount Type

Optional

Maximum Operating Temperature

75°C

COO (Country of Origin):
DE
The Festo Displacement Encoder offers precision measurement in various operational conditions, effectively transforming linear displacement into a digital output signal via the CAN protocol. Built to withstand ambient temperatures ranging from -40 °C to 75 °C, this robust device supports a maximum travel speed of 10 m/s and acceleration of 200 m/s². Its compact design, featuring a closed profile with a moving slide, ensures reliable performance across diverse mounting positions. With a stroke of 1250 mm and exceptional displacement resolution of less than 0.01 mm, this encoder exemplifies cutting-edge technology and adaptability for industrial applications.

CE marked compliant with EU EMC and RoHS directives for safety and reliability

UKCA marked adhering to UK EMC and RoHS instructions

Vibration resistant to DIN/IEC standards which ensuring durability in demanding environments

Degree of protection IP65 safeguarding against dust and water ingress

Material housing made of anodised material for enhanced strength and longevity

Electrical connection features a 6-pin round design compliant with DIN standards

Product weight of 1850 g optimises stability during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy