Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- RS Stock No.:
- 652-051
- Mfr. Part No.:
- MME-MTS-2000-TLF-AIF
- Brand:
- Festo
N
Subtotal (1 unit)*
$5,557.20
(exc. GST)
$6,112.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,557.20 |
*price indicative
- RS Stock No.:
- 652-051
- Mfr. Part No.:
- MME-MTS-2000-TLF-AIF
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Encoder Technology | Linear Measuring | |
| Series | MME-MTS | |
| Output Signal Type | Digital | |
| Stroke | 2000mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Encoder Technology Linear Measuring | ||
Series MME-MTS | ||
Output Signal Type Digital | ||
Stroke 2000mm | ||
- COO (Country of Origin):
- DE
The Festo Displacement Encoder offers precision and reliability in measurement applications, designed to perform in challenging environments. With a robust functional principle, this encoder excels in digital displacement measurement, accommodating ambient temperatures ranging from -40 °C to 75 °C. Its capability to handle travel speeds of up to 10 m/s and acceleration rates of 200 m/s² ensures optimal performance in dynamic settings. Built with a durable anodised housing and advanced materials, this encoder is engineered for longevity and resilience, making it an ideal choice for diverse industrial applications.
CE mark and UKCA marking ensuring compliance with relevant directives
Digital functional principle provides accurate and reliable measurements
Displacement resolution of less than 0.01 mm for fine measurement details
Robust design features a closed profile with a moving slide for effective operation
IP65 protection rating ensures durability and performance in harsh conditions
Low power consumption with a maximum current draw of only 90 mA
Vibration and shock resistant tested to meet stringent industry standards
Digital functional principle provides accurate and reliable measurements
Displacement resolution of less than 0.01 mm for fine measurement details
Robust design features a closed profile with a moving slide for effective operation
IP65 protection rating ensures durability and performance in harsh conditions
Low power consumption with a maximum current draw of only 90 mA
Vibration and shock resistant tested to meet stringent industry standards
Related links
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- SICK Linear Measuring Linear Measuring Encoder HTL Signal, Measuring Wheel Type
- SICK Linear Measuring Linear Measuring Encoder TTL Signal, Measuring Wheel Type
- Festo MLO-POT Series Linear Measuring Encoder Round Type
- Kubler Linear Measuring Linear Measuring Encoder, Analogue Signal
- Kubler Linear Measuring Linear Measuring Encoder, Push Pull Signal
- SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal
