Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal, Round Type
- RS Stock No.:
- 650-383
- Mfr. Part No.:
- MLO-POT-150-LWG
- Brand:
- Festo
N
Subtotal (1 unit)*
$1,617.40
(exc. GST)
$1,779.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,617.40 |
*price indicative
- RS Stock No.:
- 650-383
- Mfr. Part No.:
- MLO-POT-150-LWG
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Encoder Technology | Linear Measuring | |
| Series | MLO-POT | |
| Output Signal Type | Analogue | |
| Shaft Type | Round | |
| Stroke | 150mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Encoder Technology Linear Measuring | ||
Series MLO-POT | ||
Output Signal Type Analogue | ||
Shaft Type Round | ||
Stroke 150mm | ||
- COO (Country of Origin):
- DE
The Festo Displacement Encoder is designed for precise measurement in a variety of applications, providing reliable analogue feedback. It operates effectively in ambient temperatures ranging from -30 °C to 100 °C, making it suitable for challenging environments. This encoder features a robust design with a stroke of 150 mm and delivers exceptional displacement resolution of 0.01 mm, ensuring accurate position tracking. With a maximum travel speed of 5 m/s and acceleration of up to 200 m/s², it supports high-performance requirements, making it ideal for automation and control settings. The encoder is built to withstand vibration and shock, ensuring lasting performance within its specified degree of protection.
CE marked complying with EU EMC Directive for assurance of quality and safety
Supports a maximum short-time wiper current of 10000 μA accommodating high electrical demand
Connection resistance and tolerance are designed for stable and consistent performance
Analogue output signal ensures compatibility with various control systems
Constructed with anodised housing and high-alloy stainless steel connecting rods for durability
IP65-rated for protection against dust and water which ensuring reliability in severe conditions
Vibration resistance and continuous shock testing meet stringent standards for enhanced resilience
Easy integration with a 4-pin electrical connection and versatile mounting options
Supports a maximum short-time wiper current of 10000 μA accommodating high electrical demand
Connection resistance and tolerance are designed for stable and consistent performance
Analogue output signal ensures compatibility with various control systems
Constructed with anodised housing and high-alloy stainless steel connecting rods for durability
IP65-rated for protection against dust and water which ensuring reliability in severe conditions
Vibration resistance and continuous shock testing meet stringent standards for enhanced resilience
Easy integration with a 4-pin electrical connection and versatile mounting options
Related links
- Festo MLO-POT Series Linear Measuring Encoder Round Type
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal
- Kubler 3502 Series Linear Measuring Encoder, Analogue Signal
- Gefran Linear Measuring Linear Transducer Round Type
- Kubler Linear Measuring Linear Measuring Encoder, Analogue Signal
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
