Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal

N

Subtotal (1 unit)*

$1,781.66

(exc. GST)

$1,959.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,781.66

*price indicative

RS Stock No.:
652-047
Mfr. Part No.:
MLO-POT-1000-TLF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Encoder Technology

Linear Measuring

Series

MLO-POT

Output Signal Type

Analogue

Stroke

1000mm

COO (Country of Origin):
DE
The Festo Displacement Encoder is designed to deliver precise analogue measurements in demanding environments. With operating temperatures ranging from -30 °C to 100 °C, it ensures reliable performance in diverse applications. This encoder features a robust construction, crafted from anodised materials and die-cast aluminium, while its advanced design accommodates maximum travel speeds of up to 10 m/s. Providing exceptional displacement resolution of 0.01 mm, it meets the highest standards of accuracy, making it an ideal choice for industries requiring consistent and dependable measurements. The integration of a 4-pin electrical connection enhances installation flexibility, allowing for precise embedding in your systems.

Vibration resistance tested to severity level 2 which ensuring durability under dynamic conditions
Exceptional temperature coefficient of 5 ppm/K enhancing stability across temperature variations
Designed for optional mounting positions to fit various installation environments
Degree of protection to IEC 60529 providing enhanced reliability against environmental factors
Maximum current consumption lower than 4 mA promoting energy efficiency
Robust materials used including steel and polymers which ensuring long-lasting performance

Related links