Novotechnik TEX Series Transducer Position/Rotary Encoder Sensor 24V, Threaded Shaft Type
- RS Stock No.:
- 564-136
- Distrelec Article No.:
- 303-83-162
- Mfr. Part No.:
- TEX-0200-415-002-202
- Brand:
- Novotechnik
This image is representative of the product range
Subtotal (1 unit)*
$375.55
(exc. GST)
$413.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.55 |
*price indicative
- RS Stock No.:
- 564-136
- Distrelec Article No.:
- 303-83-162
- Mfr. Part No.:
- TEX-0200-415-002-202
- Brand:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Product Type | Position/Rotary Encoder Sensor | |
| Encoder Technology | Transducer | |
| Series | TEX | |
| Shaft Type | Threaded Shaft | |
| IP Rating | IP67, IP54 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, DIN EN 60529 | |
| Mount Type | Clamp | |
| Maximum Operating Temperature | 85°C | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Position/Rotary Encoder Sensor | ||
Encoder Technology Transducer | ||
Series TEX | ||
Shaft Type Threaded Shaft | ||
IP Rating IP67, IP54 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, DIN EN 60529 | ||
Mount Type Clamp | ||
Maximum Operating Temperature 85°C | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
Related links
- Novotechnik TEX Series Transducer Position/Rotary Encoder Sensor 24V, Threaded Shaft Type
- Novotechnik TE1 Series Transducer Position/Rotary Encoder Sensor 30V, Actuating Shaft with Double Sided Support Type
- Novotechnik LS1 Series Transducer Position/Rotary Encoder Sensor 30V, Analogue Signal
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Insertion & Extraction Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
