Novotechnik TE1 Series Transducer Position/Rotary Encoder Sensor 30V, Actuating Shaft with Double Sided Support Type

This image is representative of the product range

Subtotal (1 unit)*

$572.35

(exc. GST)

$629.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$572.35

*price indicative

RS Stock No.:
553-689
Distrelec Article No.:
303-83-108
Mfr. Part No.:
TE1-0025-102-411-202
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Encoder Technology

Transducer

Product Type

Position/Rotary Encoder Sensor

Series

TE1

Shaft Type

Actuating Shaft with Double Sided Support

Interface Type

Analogue

IP Rating

IP67, IP40

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS, ISO 13849-1, IEC 60068-2-6, IEC 60068-2-27, DIN EN 60529, CE

Mount Type

Clamp

Maximum Operating Temperature

85°C

Switching Frequency

2000Hz

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy