Variohm Group S520 Series Incremental Rotary Encoder 28V, Analogue Signal, Solid Type, 6.35 mm Shaft
- RS Stock No.:
- 553-599
- Mfr. Part No.:
- S520.140HK0
- Brand:
- Variohm Group
Subtotal (1 unit)*
$5,432.34
(exc. GST)
$5,975.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,432.34 |
*price indicative
- RS Stock No.:
- 553-599
- Mfr. Part No.:
- S520.140HK0
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Product Type | Rotary Encoder | |
| Encoder Technology | Incremental | |
| Series | S520 | |
| Output Signal Type | Analogue | |
| Shaft Type | Solid | |
| Shaft Diameter | 6.35mm | |
| Interface Type | Connector | |
| IP Rating | IP68 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -4°C | |
| Overall Depth | 70mm | |
| Standards/Approvals | IEC 68-2-6 (Vibration), IEC 68-2-29 (Shock), EN 61000-6-2, EN 61000-6-3 | |
| Overall Width | 92mm | |
| Overall Height | 60mm | |
| Maximum Operating Temperature | 50°C | |
| Mount Type | Flange | |
| Switching Frequency | 10kHz | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Product Type Rotary Encoder | ||
Encoder Technology Incremental | ||
Series S520 | ||
Output Signal Type Analogue | ||
Shaft Type Solid | ||
Shaft Diameter 6.35mm | ||
Interface Type Connector | ||
IP Rating IP68 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -4°C | ||
Overall Depth 70mm | ||
Standards/Approvals IEC 68-2-6 (Vibration), IEC 68-2-29 (Shock), EN 61000-6-2, EN 61000-6-3 | ||
Overall Width 92mm | ||
Overall Height 60mm | ||
Maximum Operating Temperature 50°C | ||
Mount Type Flange | ||
Switching Frequency 10kHz | ||
- COO (Country of Origin):
- GB
The Variohm Group Submersible Rotary Sensor is an affordable rotary sensor designed for arduous underwater applications such as ROVs. It is supplied with the output calibrated to the angle required by the customer, between 15 and 160 degrees and with full EMC protection built in. The sensor provides a linear output characteristic proportional with the rotation of the input shaft, which has full 360 degree rotational freedom. There is a machined registration mark to identify the calibrated mid point.
Non contacting inductive technology to eliminate wear
Durable and reliable
High accuracy and stability
Related links
- Variohm Group S508 Series Incremental Rotary Encoder 28V Solid Type, 6 mm Shaft
- Variohm Group P500 Series Incremental Rotary Encoder 28V Solid Type, 10 mm Shaft
- Variohm Group P100 Series Incremental Position Sensor 28V Solid Type, 6 mm Shaft
- Variohm Group P117 Series Incremental Position Sensor 28V Solid Type, 6 mm Shaft
- Variohm Group S115 Series Incremental Position Sensor 28V Solid Type, 6 mm Shaft
- Variohm Group S125 Series Incremental Position Sensor 28V Solid Type, 6 mm Shaft
- Variohm Group P603 Series Incremental Position Sensor 28V 6.8 mm Shaft
- Variohm Group X111 Series Incremental Position Sensor 5.5V Solid Type, 6 mm Shaft
