Variohm Group P117 Series Incremental Position Sensor, Analogue Signal, Solid Type, 6mm Shaft

Subtotal (1 unit)*

$2,244.84

(exc. GST)

$2,469.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,244.84

*price indicative

RS Stock No.:
553-590
Mfr. Part No.:
P117.225CKNU
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Encoder Technology

Incremental

Series

P117

Output Signal Type

Analogue

Stroke

225mm

Shaft Type

Solid

Shaft Diameter

6mm

COO (Country of Origin):
GB
The Variohm Group Slim-Line Linear Position Sensor is an affordable, durable position sensor designed for industrial and scientific feedback applications. It is particularly suitable for OEMs seeking good sensor performance for arduous applications such as industrial machinery where cost is important. The sensor is very robust, the body and push rod being made of stainless steel.

Non contacting inductive technology to eliminate wear
Compact 19 mm diameter body
High accuracy and stability
Sealing to IP67

Related links