Variohm Group P100 Series Incremental Position Sensor 28V, Analogue Signal, Solid Type, 6 mm Shaft
- RS Stock No.:
- 553-583
- Mfr. Part No.:
- P100.125HJTRU
- Brand:
- Variohm Group
Subtotal (1 unit)*
$1,237.70
(exc. GST)
$1,361.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,237.70 |
*price indicative
- RS Stock No.:
- 553-583
- Mfr. Part No.:
- P100.125HJTRU
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Product Type | Position Sensor | |
| Encoder Technology | Incremental | |
| Series | P100 | |
| Output Signal Type | Analogue | |
| Stroke | 125 mm | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Terminal Type | 4-Pin | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 68-2-29, EN 61000-6-2, EN 61000-6-3, IEC 68-2-6 | |
| Maximum Operating Temperature | 125°C | |
| Mount Type | Threaded | |
| Switching Frequency | 10kHz | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Product Type Position Sensor | ||
Encoder Technology Incremental | ||
Series P100 | ||
Output Signal Type Analogue | ||
Stroke 125 mm | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Terminal Type 4-Pin | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 68-2-29, EN 61000-6-2, EN 61000-6-3, IEC 68-2-6 | ||
Maximum Operating Temperature 125°C | ||
Mount Type Threaded | ||
Switching Frequency 10kHz | ||
- COO (Country of Origin):
- GB
The Variohm Group Linear Position Sensor is an affordable position sensor designed for hydraulic and pneumatic cylinders feedback applications where service life, environmental resistance and cost are important. It is particularly suitable for OEMs seeking good sensor performance for arduous applications such as industrial machinery. Overall performance, repeatability and stability are outstanding over a wide temperature range. The unit is highly compact and space-efficient, being responsive along almost its entire length.
Non contacting inductive technology to eliminate wear
High durability and reliability
High accuracy and stability
Sealing to IP65 or IP67
Related links
- Variohm Group P117 Series Incremental Position Sensor 28V Solid Type, 6 mm Shaft
- Variohm Group S115 Series Incremental Position Sensor 28V Solid Type, 6 mm Shaft
- Variohm Group S125 Series Incremental Position Sensor 28V Solid Type, 6 mm Shaft
- Variohm Group P603 Series Incremental Position Sensor 28V 6.8 mm Shaft
- Variohm Group X111 Series Incremental Position Sensor 5.5V Solid Type, 6 mm Shaft
- Variohm Group E103 Series Incremental Position Sensor 11.4V Solid Type, 6 mm Shaft
- Variohm Group S508 Series Incremental Rotary Encoder 28V Solid Type, 6 mm Shaft
- Variohm Group E111 Series Incremental Position Sensor 11.4V Solid Type, 10 mm Shaft
