SICK DFS60A Series Incremental Incremental Encoder 32V, 65536 ppr ppr, HTL, TTL Signal, Solid Shaft Type, 8 mm Shaft
- RS Stock No.:
- 285-1091
- Mfr. Part No.:
- DFS60A-BHPK65536 / 1036827
- Brand:
- SICK
Subtotal (1 unit)*
$940.64
(exc. GST)
$1,034.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $940.64 |
*price indicative
- RS Stock No.:
- 285-1091
- Mfr. Part No.:
- DFS60A-BHPK65536 / 1036827
- Brand:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Pulses Per Revolution | 65536ppr | |
| Series | DFS60A | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | HTL, TTL | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 8mm | |
| Interface Type | Incremental | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -30°C | |
| Overall Height | 60mm | |
| Standards/Approvals | UK declaration of conformity, cULus, EU declaration of conformity, CHINA-RoHS, ACMA declaration of conformity, CE | |
| Overall Width | 60mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 100°C | |
| Switching Frequency | 820kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Pulses Per Revolution 65536ppr | ||
Series DFS60A | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type HTL, TTL | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 8mm | ||
Interface Type Incremental | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -30°C | ||
Overall Height 60mm | ||
Standards/Approvals UK declaration of conformity, cULus, EU declaration of conformity, CHINA-RoHS, ACMA declaration of conformity, CE | ||
Overall Width 60mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 100°C | ||
Switching Frequency 820kHz | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Your Benefit
Applications
Related links
- SICK DFS60 Series Incremental Incremental Encoder 32V HTL Through Hollow Type, 15 mm Shaft
- SICK DFS60A Series Incremental Incremental Encoder 32V TTL/HTL Signal 10 mm Shaft
- SICK DFS60A Series Incremental Incremental Encoder 32V TTL/HTL Signal 10 mm Shaft
- SICK DFS60A Series Incremental Incremental Encoder 32V TTL Solid Shaft Type, 6 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V HTL Solid Type, 10 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V TTL/HTL Signal 10 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V TTL/HTL Signal 14 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V TTL/HTL Signal 15 mm Shaft
