RS PRO Incremental Position Sensor, Line Driver Signal

N

Subtotal (1 unit)*

$963.06

(exc. VAT)

$1,059.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$963.06

*price indicative

RS Stock No.:
359-013
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Encoder Technology

Incremental

Output Signal Type

Line Driver

Stroke

320mm

Supply Voltage

5V dc

Resolution

5μm

IP Rating

IP65

Overall Height

45mm

Overall Width

63.5mm

Overall Depth

487mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Current Rating

40mA

Connection Type

DB9 Connector

COO (Country of Origin):
TR

RS PRO Linear Magnetic Scale, 5 μm Resolution


This linear magnetic scale is specially designed for press brakes, offering a robust and accurate solution for incremental displacement measurement. Utilising magnetic technology, it supports a measuring length of up to 320 mm, making it ideal for precise applications in press brake machines.

Features and Benefits


5 μm Resolution: Ensures high precision in measurement
Measuring Range 120 - 720 mm: Provides flexibility for various applications
± 20 μm Accuracy: Delivers reliable and consistent results
LED Status Indicator: Offers easy status monitoring

Applications


Press brake machines
Industrial automation
Precision engineering

Additional Information


IP65 Rating: Provides protection against dust and water
Connection Type: DB9 Connector for secure and reliable connections
Supply Voltage: 5 V dc for efficient power usage

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links