RS PRO Incremental Draw Wire Encoder 5V dc, Line Driver Signal
- RS Stock No.:
- 100-453
- Brand:
- RS PRO
Subtotal (1 unit)*
$683.58
(exc. GST)
$751.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $683.58 |
*price indicative
- RS Stock No.:
- 100-453
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Encoder Technology | Incremental | |
| Product Type | Draw Wire Encoder | |
| Output Signal Type | Line Driver | |
| Stroke | 1250 mm | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Encoder Technology Incremental | ||
Product Type Draw Wire Encoder | ||
Output Signal Type Line Driver | ||
Stroke 1250 mm | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Draw Wire Encoder
Step into the future of linear position sensing with the RS PRO draw wire potentiometer. Designed to be compact yet highly robust, these accurate linear position sensors are the epitome of precision engineering. Utilising advanced potentiometric technology, they offer unparalleled accuracy and reliability, making them the perfect choice for a wide range of industrial applications.
Why Would You Choose RS PRO Draw Wire Encoders?
Imagine a sensor that not only fits seamlessly into tight spaces but also withstands the harshest industrial environments. The RS PRO draw wire potentiometer does just that. With a measuring length of up to 1250 mm, it provides absolute linear position feedback, ensuring your operations are always on point. Whether you're in manufacturing, automation, robotics, construction, or aerospace, these sensors are built to deliver consistent performance every time.
Features and Benefits
Specification
Approvals
Applications
RS PRO draw wire encoders are versatile and can be used in a multitude of industrial applications. In manufacturing, they ensure precise positioning of machinery and equipment, reducing downtime and increasing efficiency. ;In automation, they enhance the accuracy of systems, leading to better performance and reliability. In robotics, they provide crucial feedback for movements, ensuring precision and consistency.
Related links
- RS PRO Incremental Draw Wire Encoder 24V dc, Line Driver Signal
- RS PRO Incremental Draw Wire Encoder 24V dc, Push Pull Signal
- RS PRO Incremental Rotary Encoder 5V dc Line Driver Signal 12 mm Shaft
- RS PRO Incremental Rotary Encoder 5V dc Line Driver Signal 12 mm Shaft
- RS PRO Incremental Rotary Encoder 5V dc Line Driver Signal 12 mm Shaft
- RS PRO Incremental Rotary Encoder 5V dc Line Driver Signal 6 mm Shaft
- RS PRO Pressure Brake Scale Magnetic Position Sensor 5V dc, Line Driver Signal
- SICK PKS09 Series Incremental Draw Wire Encoder 5.5V TTL, RS422 Signal
