RS PRO Pressure Brake Scale Magnetic Position Sensor 5V dc, Line Driver Signal
- RS Stock No.:
- 359-008
- Brand:
- RS PRO
Subtotal (1 unit)*
$911.35
(exc. GST)
$1,002.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $911.35 |
*price indicative
- RS Stock No.:
- 359-008
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Position Sensor | |
| Encoder Technology | Pressure Brake Scale Magnetic | |
| Output Signal Type | Line Driver | |
| Stroke | 220 mm | |
| Interface Type | M16 | |
| IP Rating | IP65 | |
| Terminal Type | M16 Connector | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -20°C | |
| Overall Depth | 387mm | |
| Standards/Approvals | REACH, RoHS, UKCA, CE | |
| Overall Height | 45mm | |
| Overall Width | 63.5mm | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Position Sensor | ||
Encoder Technology Pressure Brake Scale Magnetic | ||
Output Signal Type Line Driver | ||
Stroke 220 mm | ||
Interface Type M16 | ||
IP Rating IP65 | ||
Terminal Type M16 Connector | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -20°C | ||
Overall Depth 387mm | ||
Standards/Approvals REACH, RoHS, UKCA, CE | ||
Overall Height 45mm | ||
Overall Width 63.5mm | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
RS PRO Linear Magnetic Scale, 5 μm Resolution
This linear magnetic scale is specially designed for press brakes, offering a robust and accurate solution for incremental displacement measurement. Utilising magnetic technology, it supports a measuring length of up to 220 mm, making it ideal for press brake machines.
Features and Benefits
5 μm Resolution: Ensures high precision in measurement
Measuring Range 120 - 720 mm: Provides flexibility for various applications
± 20 μm Accuracy: Delivers reliable and consistent performance
LED Status Indicator: Offers easy status monitoring
Applications
Press brake machines
Industrial automation
Precision engineering
Additional Information
IP65 Rating: Provides protection against dust and water
Connection Type: DB9 Connector for secure and reliable connections
Supply Voltage: 5 V dc for efficient power usage
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Brake Scale Magnetic Position Sensor 5V dc, Line Driver Signal
- RS PRO Incremental Draw Wire Encoder 5V dc, Line Driver Signal
- ams OSRAM AS5600L-ASOM Series Magnetic Position Sensor 5.5V Analogue Signal
- SICK MPS Series Magnetic Position Sensor 30V dc, PNP Signal
- Gefran Position Sensor Screw Rotary Position Sensor Body 5V dc
- Gefran Position Sensor Hole 0.5 to 4.5 V Output, Rotary Position Sensor Body 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
- Alps Alpine Through Hole Position Sensor 5V, 3-Pin
