RS PRO Linear Potentiometer Position Sensor, Voltage Divider Signal, 6mm Shaft
- RS Stock No.:
- 358-994
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$291.39
(exc. GST)
$320.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.39 |
*price indicative
- RS Stock No.:
- 358-994
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Encoder Technology | Linear Potentiometer | |
| Output Signal Type | Voltage Divider | |
| Stroke | 175mm | |
| Shaft Diameter | 6mm | |
| Supply Voltage | 28V dc | |
| Resolution | Infinite | |
| IP Rating | IP65 | |
| Overall Height | 54mm | |
| Overall Width | 56mm | |
| Overall Depth | 298mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Mounting Type | Bracket Mount | |
| Connection Type | Hydraulic 4-Pin Connector | |
| Current Rating | 1μA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Encoder Technology Linear Potentiometer | ||
Output Signal Type Voltage Divider | ||
Stroke 175mm | ||
Shaft Diameter 6mm | ||
Supply Voltage 28V dc | ||
Resolution Infinite | ||
IP Rating IP65 | ||
Overall Height 54mm | ||
Overall Width 56mm | ||
Overall Depth 298mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Mounting Type Bracket Mount | ||
Connection Type Hydraulic 4-Pin Connector | ||
Current Rating 1μA | ||
- COO (Country of Origin):
- TR
RS PRO Linear Potentiometer, 175 mm Stroke
A compact and robust linear potentiometer designed for accurate linear position sensing. Utilising potentiometric technology, it offers absolute linear position feedback, making it ideal for a wide range of industrial applications.
Features and Benefits
Compact design ensures easy integration into various systems
High robustness provides durability in demanding environments
Accurate linear position sensing enhances precision in applications
Measuring range from 30 to 1000 mm accommodates diverse needs
Long mechanical life of 100 million movements ensures reliability
Excellent repeatability of less than 0.01 mm for consistent performance
Infinite resolution allows for precise measurements
5 kOhm resistance for 30 to 600 mm, 10 kOhm for 650 to 1000 mm offers flexibility
High robustness provides durability in demanding environments
Accurate linear position sensing enhances precision in applications
Measuring range from 30 to 1000 mm accommodates diverse needs
Long mechanical life of 100 million movements ensures reliability
Excellent repeatability of less than 0.01 mm for consistent performance
Infinite resolution allows for precise measurements
5 kOhm resistance for 30 to 600 mm, 10 kOhm for 650 to 1000 mm offers flexibility
Applications
Industrial automation
Robotics
Material handling
Manufacturing equipment
Robotics
Material handling
Manufacturing equipment
Additional Information
IP65 rating for protection against dust and water
Bracket mount for secure installation
Hydraulic 4-pin connector for reliable connections
Bracket mount for secure installation
Hydraulic 4-pin connector for reliable connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Linear Potentiometer Position Sensor 6mm Shaft
- RS PRO Linear Potentiometer Position Sensor 5mm Shaft
- RS PRO Linear Potentiometer Position Sensor, Voltage Divider Signal
- Variohm Group VLP Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group VXP Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group KTC Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group PZ12 Series Angular Position Sensor, Voltage Divider Signal
- Variable Resistors
