RS PRO Linear Potentiometer Position Sensor, Voltage Divider Signal, 6mm Shaft
- RS Stock No.:
- 358-997
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$353.15
(exc. GST)
$388.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $353.15 |
*price indicative
- RS Stock No.:
- 358-997
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Encoder Technology | Linear Potentiometer | |
| Output Signal Type | Voltage Divider | |
| Stroke | 325mm | |
| Shaft Diameter | 6mm | |
| Supply Voltage | 28V dc | |
| Resolution | Infinite | |
| IP Rating | IP65 | |
| Overall Height | 54mm | |
| Overall Width | 56mm | |
| Overall Depth | 448mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Mounting Type | Bracket Mount | |
| Connection Type | Hydraulic 4-Pin Connector | |
| Current Rating | 1μA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Encoder Technology Linear Potentiometer | ||
Output Signal Type Voltage Divider | ||
Stroke 325mm | ||
Shaft Diameter 6mm | ||
Supply Voltage 28V dc | ||
Resolution Infinite | ||
IP Rating IP65 | ||
Overall Height 54mm | ||
Overall Width 56mm | ||
Overall Depth 448mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Mounting Type Bracket Mount | ||
Connection Type Hydraulic 4-Pin Connector | ||
Current Rating 1μA | ||
- COO (Country of Origin):
- TR
RS PRO Linear Potentiometer, 325 mm Stroke
This RS PRO Linear Potentiometer is a compact and robust sensor designed for accurate linear position measurement. Utilising potentiometric technology, it offers absolute linear position feedback, making it ideal for a wide range of industrial applications.
Features and Benefits
Measuring Range 30 - 1000 mm: Versatile measurement capabilities for various applications
Long Mechanical Life 100 Million Movements: Ensures durability and reliability in demanding environments
Excellent Repeatability >0.01 mm: Provides precise and consistent measurements
Infinite Resolution: Allows for smooth and continuous position feedback
5 kOhm: 30 ... 600 mm, 10 kOhm: 650 ... 1000 mm: Offers flexibility in resistance options
Long Mechanical Life 100 Million Movements: Ensures durability and reliability in demanding environments
Excellent Repeatability >0.01 mm: Provides precise and consistent measurements
Infinite Resolution: Allows for smooth and continuous position feedback
5 kOhm: 30 ... 600 mm, 10 kOhm: 650 ... 1000 mm: Offers flexibility in resistance options
Applications
Industrial automation
Robotics
Material handling
Manufacturing equipment
Robotics
Material handling
Manufacturing equipment
Additional Information
IP65 Rating: Provides protection against dust and water ingress
Connection Type: Hydraulic 4-Pin Connector for secure and reliable connections
Mounting Type: Bracket Mount for easy installation
Connection Type: Hydraulic 4-Pin Connector for secure and reliable connections
Mounting Type: Bracket Mount for easy installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Linear Potentiometer Position Sensor 6mm Shaft
- RS PRO Linear Potentiometer Position Sensor 5mm Shaft
- RS PRO Linear Potentiometer Position Sensor, Voltage Divider Signal
- Variohm Group VLP Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group VXP Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group KTC Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group PZ12 Series Angular Position Sensor, Voltage Divider Signal
- Variable Resistors
