Baumer MIR10-P.036.0.031.N006S Series Encoder Wheel Push Pull, HTL, TTL, RS422 30V
- RS Stock No.:
- 338-931
- Distrelec Article No.:
- 301-58-260
- Mfr. Part No.:
- MIR10-P.036.0.031.N006S
- Brand:
- Baumer
Subtotal (1 unit)*
$121.56
(exc. GST)
$133.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.56 |
*price indicative
- RS Stock No.:
- 338-931
- Distrelec Article No.:
- 301-58-260
- Mfr. Part No.:
- MIR10-P.036.0.031.N006S
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Encoder Wheel | |
| Series | MIR10-P.036.0.031.N006S | |
| Housing Material | Die Cast Zinc | |
| Interface Type | Push Pull, HTL, TTL, RS422 | |
| IP Rating | IP66, IP67 | |
| Maximum Supply Voltage | 30V | |
| Overall Depth | 10mm | |
| Overall Height | 15mm | |
| Overall Width | 54.8mm | |
| Standards/Approvals | CE, UL | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Encoder Wheel | ||
Series MIR10-P.036.0.031.N006S | ||
Housing Material Die Cast Zinc | ||
Interface Type Push Pull, HTL, TTL, RS422 | ||
IP Rating IP66, IP67 | ||
Maximum Supply Voltage 30V | ||
Overall Depth 10mm | ||
Overall Height 15mm | ||
Overall Width 54.8mm | ||
Standards/Approvals CE, UL | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer sensor head with a magnetic wheel utilizes a robust magnetic sensing method for reliable, non-contact, and wear-free operation. It delivers up to 4096 pulses per revolution with output signals A and B in a 90° phase shift, including a zero pulse. Available output circuits include HTL/push-pull and TTL/RS422. Designed for high resistance to dirt and vibrations, it ensures durability in demanding environments.
Short circuit proof
Reverse polarity protection
IP66 and IP67 rated
RS Stock No. 0334767 Magnetic tape 150mm
RS Stock No. 0334768 Magnetic tape 500mm
RS Stock No. 0334769 Magnetic tape 500mm, self-adhesive
RS Stock No. 0334770 Magnetic tape 1m
RS Stock No. 0334771 Magnetic tape 1m, self-adhesive
RS Stock No. 0338931 Magnetic Encoder Wheel
RS Stock No. 0334775 Magnetic Encoder Wheel
RS Stock No. 0334777 Magnetic Encoder Wheel
RS Stock No. 0334768 Magnetic tape 500mm
RS Stock No. 0334769 Magnetic tape 500mm, self-adhesive
RS Stock No. 0334770 Magnetic tape 1m
RS Stock No. 0334771 Magnetic tape 1m, self-adhesive
RS Stock No. 0338931 Magnetic Encoder Wheel
RS Stock No. 0334775 Magnetic Encoder Wheel
RS Stock No. 0334777 Magnetic Encoder Wheel
Related links
- Baumer MIR10-S0.CE.064A.A Series Incremental Encoder RS422 TTL, Push Pull 30V
- Baumer MIR10-P.064.0.056.A025S Series Incremental Encoder
- Baumer MIR10-P.064.0.056.N025S Series Incremental Encoder
- Baumer BTIV Series Optical Incremental Encoder 30V Push Pull Solid Type, 4 mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder 30V Push Pull Solid Type, 10 mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder 30V Push Pull Hollow Type, 12 mm Shaft
- Baumer GI333 Series Optical Incremental Encoder 30V Push Pull Hollow Type, 12 mm Shaft
- Baumer EIL580 Series Optical Incremental Encoder 30V Push Pull Hollow Type, 12 mm Shaft
