Baumer GCA Series Linear Transducer 30V

Subtotal (1 unit)*

$1,221.66

(exc. GST)

$1,343.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,221.66

*price indicative

RS Stock No.:
334-815
Distrelec Article No.:
301-58-241
Mfr. Part No.:
GCA5-PM047.RAN.V30.A
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Linear Transducer

Series

GCA

Housing Material

Plastic

IP Rating

IP67, IP54

Maximum Supply Voltage

30V

Overall Depth

100mm

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 60068-2-6, EN 60068-2-27

Overall Width

100mm

Overall Height

67mm

Maximum Operating Temperature

85°C

RoHS Status: Exempt

COO (Country of Origin):
IT
The Baumer cable transducer features a CANopen interface and a redundant version for enhanced reliability. It uses a magnetic sensing method and operates within a wide temperature range of -40 to +85°C. With IP67 protection, it is built for harsh environmental conditions. It offers a measuring length of 2.3 m or 4.7 m and comes with either an M12 flange connector or a cable for flexible installation.

Removable rubber plugs for drainage

Load dump protection

Integrated inclination sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy