Baumer GCA Series Linear Transducer 36V
- RS Stock No.:
- 334-813
- Distrelec Article No.:
- 301-58-240
- Mfr. Part No.:
- GCA5PM047.RAN.C50.A
- Brand:
- Baumer
Subtotal (1 unit)*
$1,221.66
(exc. GST)
$1,343.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,221.66 |
*price indicative
- RS Stock No.:
- 334-813
- Distrelec Article No.:
- 301-58-240
- Mfr. Part No.:
- GCA5PM047.RAN.C50.A
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Linear Transducer | |
| Series | GCA | |
| Housing Material | Plastic | |
| IP Rating | IP67, IP54 | |
| Maximum Supply Voltage | 36V | |
| Overall Depth | 100mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 60068-2-6, EN 60068-2-27 | |
| Overall Width | 100mm | |
| Overall Height | 67mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Linear Transducer | ||
Series GCA | ||
Housing Material Plastic | ||
IP Rating IP67, IP54 | ||
Maximum Supply Voltage 36V | ||
Overall Depth 100mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 60068-2-6, EN 60068-2-27 | ||
Overall Width 100mm | ||
Overall Height 67mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- IT
The Baumer cable transducer features a CANopen interface and a redundant version for enhanced reliability. It uses a magnetic sensing method and operates within a wide temperature range of -40 to +85°C. With IP67 protection, it is built for harsh environmental conditions. It offers a measuring length of 2.3 m or 4.7 m and comes with either an M12 flange connector or a cable for flexible installation.
Removable rubber plugs for drainage
Load dump protection
Integrated inclination sensor
Related links
- Baumer GCA Series Linear Transducer 30V
- Baumer GCA.5 Series Linear Transducer Analogue 30V dc
- Vishay REC 115L Series Linear Transducer
- Gefran PZ34 Series Linear Transducer 60V
- Vishay REC 50L Series Linear Transducer
- Vishay REC 34L Series Linear Transducer
- Gefran PC Series Linear Transducer 60V
- Gefran LT Series Linear Transducer 60V
