BALLUFF BTL7 Series Linear Transducer Analogue 30V dc
- RS Stock No.:
- 194-7634
- Mfr. Part No.:
- BTL7-E570-M0250-SF-F05
- Brand:
- BALLUFF
Subtotal (1 unit)*
$5,231.07
(exc. GST)
$5,754.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,231.07 |
*price indicative
- RS Stock No.:
- 194-7634
- Mfr. Part No.:
- BTL7-E570-M0250-SF-F05
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Linear Transducer | |
| Series | BTL7 | |
| Housing Material | Stainless Steel | |
| Interface Type | Analogue | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Overall Depth | 55mm | |
| Overall Width | 117.3mm | |
| Overall Height | 69mm | |
| Standards/Approvals | EAC, CE | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Linear Transducer | ||
Series BTL7 | ||
Housing Material Stainless Steel | ||
Interface Type Analogue | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V dc | ||
Overall Depth 55mm | ||
Overall Width 117.3mm | ||
Overall Height 69mm | ||
Standards/Approvals EAC, CE | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The fill level sensor BTL-SF from Balluff continuously performs precise measurements in applications in which exceptional hygiene is required. The measurement system is made of corrosion-free stainless steel. With a high surface quality and rounded edges.
Related links
- BALLUFF BTL7 Series Linear Transducer Analogue 30V dc
- Baumer GCA.5 Series Linear Transducer Analogue 30V dc
- Gefran WRP-A Series Linear Transducer Analogue 24V
- Gefran WPG-A Series Linear Transducer Analogue 24V
- BALLUFF Linear Measuring Linear Transducer
- BALLUFF BTL6 Series Linear Transducer IO-Link 28V dc
- BALLUFF BIW Series Linear Transducer IO-Link 24V dc
- Baumer GCA Series Linear Transducer 30V
