Baumer MIL10-M402.01000.P10TN Series Magnetic Tape
- RS Stock No.:
- 334-771
- Distrelec Article No.:
- 301-58-254
- Mfr. Part No.:
- MIL10-M402.01000.P10TN
- Brand:
- Baumer
Subtotal (1 unit)*
$292.52
(exc. GST)
$321.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.52 |
*price indicative
- RS Stock No.:
- 334-771
- Distrelec Article No.:
- 301-58-254
- Mfr. Part No.:
- MIL10-M402.01000.P10TN
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Magnetic Tape | |
| Series | MIL10-M402.01000.P10TN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Magnetic Tape | ||
Series MIL10-M402.01000.P10TN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Baumer linear encoder features a sensor head with a magnetic tape, utilizing a robust magnetic sensing method for reliable performance. It provides output signals A and B in a 90° phase shift, along with an index signal. Available output circuits include HTL/push-pull and TTL/RS422. The encoder offers a high resolution of up to 5 μm, making it suitable for precise positioning applications.
IP67 rated
High resistance to dirt and vibrations
RS Stock No. 0334767 Magnetic tape 150mm
RS Stock No. 0334768 Magnetic tape 500mm
RS Stock No. 0334769 Magnetic tape 500mm, self-adhesive
RS Stock No. 0334770 Magnetic tape 1m
RS Stock No. 0334771 Magnetic tape 1m, self-adhesive
RS Stock No. 0338931 Magnetic Encoder Wheel
RS Stock No. 0334775 Magnetic Encoder Wheel
RS Stock No. 0334777 Magnetic Encoder Wheel
RS Stock No. 0334768 Magnetic tape 500mm
RS Stock No. 0334769 Magnetic tape 500mm, self-adhesive
RS Stock No. 0334770 Magnetic tape 1m
RS Stock No. 0334771 Magnetic tape 1m, self-adhesive
RS Stock No. 0338931 Magnetic Encoder Wheel
RS Stock No. 0334775 Magnetic Encoder Wheel
RS Stock No. 0334777 Magnetic Encoder Wheel
- RS Stock No. 0334767
- Mfr. Part No. MIL10-M402.00150.P10NN
Each
$61.21
- RS Stock No. 0334769
- Mfr. Part No. MIL10-M402.00500.P10TN
Each
$230.90
- RS Stock No. 0334768
- Mfr. Part No. MIL10-M402.00500.P10NN
Each
$183.27
Related links
- Baumer MIL10-M402.01000.P10NN Series Incremental Encoder
- Baumer MIL10-M402.00500.P10TN Series Incremental Encoder
- Baumer MIL10-M402.00500.P10NN Series Incremental Encoder
- Baumer MIL10-M402.00150.P10NN Series Incremental Encoder
- Baumer MIL10-S2.CE.0005P.A Series Incremental Encoder
- Baumer MIL10-S2.CN.0005P.A Series Incremental Encoder
- Baumer BHK Series Incremental Encoder
- Baumer MIR10-S0.CN.020A.A Series Incremental Encoder












