onsemi NTMFS N-Channel MOSFET, 37 A, 40 V Enhancement, 5-Pin DFN NTMFS5C468NLT1G
- RS Stock No.:
- 922-9578
- Mfr. Part No.:
- NTMFS5C468NLT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-9578
- Mfr. Part No.:
- NTMFS5C468NLT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 37A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NTMFS | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 17.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 28W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 7.3nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Width | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 37A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NTMFS | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 17.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 28W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 7.3nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Width 6.1mm | ||
Automotive Standard No | ||
N-Channel Power MOSFET, 40V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS1D3N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS0D5N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS0D6N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS0D4N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS0D7N04XLT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS2D3N04XMT1G
