onsemi NTMFS N-Channel MOSFET, 349 A, 40 V Enhancement, 5-Pin DFN-5 NTMFS0D7N04XLT1G
- RS Stock No.:
- 220-592
- Mfr. Part No.:
- NTMFS0D7N04XLT1G
- Brand:
- onsemi
This image is representative of the product range
Add 20 more to save $9.30
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$9.27
(exc. GST)
$10.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 November 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $4.635 | $9.27 | - |
| 20 - 198 | $4.17 | $8.34 | $9.30 |
| 200 - 998 | $3.845 | $7.69 | $158.00 |
| 1000 - 1998 | $3.56 | $7.12 | $1,075.00 |
| 2000 + | $2.90 | $5.80 | $3,470.00 |
*price indicative
- RS Stock No.:
- 220-592
- Mfr. Part No.:
- NTMFS0D7N04XLT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 349A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NTMFS | |
| Package Type | DFN-5 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 167W | |
| Typical Gate Charge Qg @ Vgs | 96nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.15mm | |
| Length | 6.15mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 349A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NTMFS | ||
Package Type DFN-5 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 167W | ||
Typical Gate Charge Qg @ Vgs 96nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 5.15mm | ||
Length 6.15mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS0D4N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS1D3N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN-5 NTMFS3D0N08XT1G
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN-5 NTMFS2D5N08XT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS2D3N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS0D5N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS1D1N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS0D9N04XLT1G
