DiodesZetex Type P-Channel MOSFET, 200 mA, 240 V Enhancement, 3-Pin E-Line ZVP4424A
- RS Stock No.:
- 157-4625
- Mfr. Part No.:
- ZVP4424A
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.48
(exc. GST)
$17.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 4,940 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 995 | $3.096 | $15.48 |
| 1000 - 1995 | $3.056 | $15.28 |
| 2000 + | $3.01 | $15.05 |
*price indicative
- RS Stock No.:
- 157-4625
- Mfr. Part No.:
- ZVP4424A
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 240V | |
| Package Type | E-Line | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 9Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 750mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -40V, +40V | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.01mm | |
| Length | 4.77mm | |
| Width | 2.41mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 240V | ||
Package Type E-Line | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 9Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 750mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -40V, +40V | ||
Maximum Operating Temperature 150°C | ||
Height 4.01mm | ||
Length 4.77mm | ||
Width 2.41mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
P-Channel MOSFET, 100V to 450V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 3-Pin E-Line
- DiodesZetex Type N-Channel MOSFET 240 V Enhancement, 3-Pin E-Line
- DiodesZetex Type N-Channel MOSFET 240 V Enhancement, 3-Pin E-Line ZVN4424A
- Vishay TN2404K Type N 200 mA 3-Pin SOT-23 TN2404K-T1-E3
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 ZVP4424GTA
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
