DiodesZetex Type P-Channel MOSFET, 160 mA, 60 V Enhancement, 3-Pin E-Line
- RS Stock No.:
- 922-7765
- Mfr. Part No.:
- ZVP3306A
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-7765
- Mfr. Part No.:
- ZVP3306A
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 160mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | E-Line | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 14Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 625mW | |
| Forward Voltage Vf | 680mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.41mm | |
| Standards/Approvals | No | |
| Height | 4.01mm | |
| Length | 4.77mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 160mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type E-Line | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 14Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 625mW | ||
Forward Voltage Vf 680mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 2.41mm | ||
Standards/Approvals No | ||
Height 4.01mm | ||
Length 4.77mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVP3306A
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVP2106A
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 3-Pin E-Line
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 3-Pin E-Line ZVP4424A
- DiodesZetex Type P-Channel MOSFET 100 V Enhancement, 3-Pin E-Line ZVP2110A
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
