Diodes Inc Dual N-Channel MOSFET, 100 mA, 50 V, 6-Pin SOT-363 DDC115EU-7-F
- RS Stock No.:
- 921-1271
- Mfr. Part No.:
- DDC115EU-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-1271
- Mfr. Part No.:
- DDC115EU-7-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 100 mA | |
| Maximum Drain Source Voltage | 50 V | |
| Package Type | SOT-363 (SC-88) | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Power Dissipation | 200 mW | |
| Length | 2.2mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.35mm | |
| Number of Elements per Chip | 2 | |
| Transistor Material | Si | |
| Height | 1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 100 mA | ||
Maximum Drain Source Voltage 50 V | ||
Package Type SOT-363 (SC-88) | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Power Dissipation 200 mW | ||
Length 2.2mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.35mm | ||
Number of Elements per Chip 2 | ||
Transistor Material Si | ||
Height 1mm | ||
Minimum Operating Temperature -55 °C | ||
Related links
- Diodes Inc Dual N-Channel MOSFET 50 V, 6-Pin SOT-363 DDC115EU-7-F
- DiodesZetex NPN DDC(xxxx)U 2 Type N-Channel MOSFET 50 V, 6-Pin SOT-363
- DiodesZetex NPN DDC(xxxx)U 2 Type N-Channel MOSFET 50 V, 6-Pin SOT-363 DDC143ZU-7-F
- Infineon BCR116SH6327XTSA1 Dual NPN Digital Transistor 50 V, 6-Pin SOT-363
- Diodes Inc Digital Transistor 50 V, 6-Pin SOT-363
- Diodes Inc DCX114EU-7-F Digital Transistor 50 V, 6-Pin SOT-363
- DiodesZetex Dual DMN53D0LDWQ 1 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-363
- DiodesZetex Dual DMN53D0LDWQ 1 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-363 DMN53D0LDWQ-7
