DiodesZetex NPN DDC(xxxx)U 2 N-Channel MOSFET, 100 mA, 50 V, 6-Pin SOT-363 DDC143ZU-7-F
- RS Stock No.:
- 921-1274
- Mfr. Part No.:
- DDC143ZU-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $6.75
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$18.75
(exc. GST)
$20.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.375 | $18.75 | - |
| 750 - 1450 | $0.366 | $18.30 | $6.75 |
| 1500 + | $0.361 | $18.05 | $21.00 |
*price indicative
- RS Stock No.:
- 921-1274
- Mfr. Part No.:
- DDC143ZU-7-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | SOT-363 | |
| Series | DDC(xxxx)U | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Configuration | NPN | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Width | 1.35mm | |
| Standards/Approvals | UL 94V-0, RoHS, AEC-Q101 | |
| Length | 2.2mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type SOT-363 | ||
Series DDC(xxxx)U | ||
Mount Type Surface | ||
Pin Count 6 | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Configuration NPN | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Width 1.35mm | ||
Standards/Approvals UL 94V-0, RoHS, AEC-Q101 | ||
Length 2.2mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Dual Digital Transistors, Diodes Inc
Digital Transistors, Diodes Inc
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- DiodesZetex NPN DDC(xxxx)U 2 Type N-Channel MOSFET 50 V, 6-Pin SOT-363
- Diodes Inc Dual N-Channel MOSFET 50 V, 6-Pin SOT-363 DDC115EU-7-F
- DiodesZetex Dual DMN53D0LDWQ 1 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-363
- ROHM UM6K34N Type N-Channel MOSFET 50 V Enhancement, 6-Pin SOT-363 UM6K34NTCN
- DiodesZetex Dual DMN53D0LDWQ 1 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-363 DMN53D0LDWQ-7
- Diodes Inc Digital Transistor 50 V, 6-Pin SOT-363
- ROHM UMX1NTN Dual NPN Bipolar Transistor 50 V, 6-Pin SOT-363
- Infineon BCR116SH6327XTSA1 Dual NPN Digital Transistor 50 V, 6-Pin SOT-363
