STMicroelectronics STripFET N-Channel MOSFET, 40 A, 100 V Enhancement, 3-Pin TO-220

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$132.85

(exc. GST)

$146.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$2.657$132.85-
250 +$2.392$119.609%

*price indicative

RS Stock No.:
920-6651
Mfr. Part No.:
STP40NF10L
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220

Series

STripFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

33mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

46nC

Maximum Power Dissipation Pd

150W

Minimum Operating Temperature

-65°C

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

-17V, +17V

Maximum Operating Temperature

175°C

Width

4.6mm

Length

10.4mm

Standards/Approvals

No

Height

9.15mm

Automotive Standard

No

N-Channel STripFET™, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy