STMicroelectronics STripFET N-Channel MOSFET, 26 A, 100 V Enhancement, 3-Pin TO-220

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$18.74

(exc. GST)

$20.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 1,125 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.748$18.74

*price indicative

RS Stock No.:
687-5377
Mfr. Part No.:
STP24NF10
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

26A

Maximum Drain Source Voltage Vds

100V

Series

STripFET

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

70mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.5V

Typical Gate Charge Qg @ Vgs

30nC

Maximum Power Dissipation Pd

85W

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

10.4mm

Width

4.6mm

Height

9.15mm

Standards/Approvals

No

Automotive Standard

No

N-Channel STripFET™, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy