STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 55 V Enhancement, 3-Pin TO-220 STP80NF55-06
- RS Stock No.:
- 687-5305
- Mfr. Part No.:
- STP80NF55-06
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 14 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.45
(exc. GST)
$9.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 972 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $4.225 | $8.45 | - |
| 14 - 24 | $4.125 | $8.25 | 2% |
| 26 + | $4.07 | $8.14 | 3% |
*price indicative
- RS Stock No.:
- 687-5305
- Mfr. Part No.:
- STP80NF55-06
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | STripFET II | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Maximum Power Dissipation Pd | 300W | |
| Typical Gate Charge Qg @ Vgs | 142nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 9.15mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series STripFET II | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Maximum Power Dissipation Pd 300W | ||
Typical Gate Charge Qg @ Vgs 142nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 9.15mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Automotive Standard No | ||
N-Channel STripFET™ II, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET II Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET II Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 STB80NF55L-06T4
- STMicroelectronics STripFET II N-Channel MOSFET 55 V, 3-Pin TO-220 STP80NF55-08
- STMicroelectronics Single STripFET II 1 Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 STP80NF55L-06
- STMicroelectronics STripFET II Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP80NF10
